| Manufacturer | EATON ELECTRIC |
| Type of contactor | 4-pole |
| Mounting | on panel, for DIN rail mounting |
| Leads | screw terminals |
| Ioper. max | 6A |
| Width | 45mm |
| Ht. | 58mm |
| Operating temperature | -25...50°C |
| Dimensions | Fig. 1. |
| Manufacturer series | DILER |
| Symbol | Contacts configuration | Ucntrl |
|---|---|---|
| DILER-22-G-24DC-E | NC x2 + NO x2 | 24V DC |
| DILER-22-230AC-E | NC x2 + NO x2 | 230V AC |
| DILER-31-G-24DC-E | NC + NO x3 | 24V DC |
| DILER-31-230AC-E | NC + NO x3 | 230V AC |
| DILER-40-G-24DC-E | NO x4 | 24V DC |
| DILER-40-230AC-E | NO x4 | 230V AC |