Contactors, DILMS series

Contactors, DILMS series, DILMS7-23-110VAC, DILMS7-R23-110VAC, DILMS7-23-230VAC |EN|
Manufacturer
Type of contactor3-pole
Mountingon panel, for DIN rail mounting
Contacts configurationNO x3
Leadsscrew terminals
Auxiliary contacts current10A
Insulation voltage690V
Operating temperature-25...40°C
Manufacturer seriesDILMS
Symbol Ioper. max Ucntrl Auxiliary contacts Dimensions
[A]
DILMS7-23-110VAC 7 110...120V AC NC x3, NO x2 Fig. 1.
DILMS7-R23-110VAC 7 110...120V AC NC x2, NO, NO + NC Fig. 1.
DILMS7-23-24VDC 7 24V DC NC x3, NO x2 Fig. 1.
DILMS7-R23-24VDC 7 24V DC NC x2, NO, NO + NC Fig. 1.
DILMS9-23-110VAC 9 110...120V AC NC x3, NO x2 Fig. 1.
DILMS9-R23-110VAC 9 110...120V AC NC x2, NO, NO + NC Fig. 1.
DILMS9-23-230VAC 9 230...240V AC NC x3, NO x2 Fig. 1.
DILMS9-R23-24VDC 9 24V DC NC x2, NO, NO + NC Fig. 1.
DILMS12-23-110VAC 12 110...120V AC NC x3, NO x2 Fig. 1.
DILMS12-R23-110VAC 12 110...120V AC NC x2, NO, NO + NC Fig. 1.
DILMS12-23-230VAC 12 230...240V AC NC x3, NO x2 Fig. 1.
DILMS12-23-24VDC 12 24V DC NC x3, NO x2 Fig. 1.
DILMS17-23-110VAC 17 110...120V AC NC x3, NO x2 Fig. 2.
DILMS17-R23-110VAC 17 110...120V AC NC x2, NO, NO + NC Fig. 2.
DILMS17-23-230VAC 17 230...240V AC NC x3, NO x2 Fig. 2.
DILMS17-23-24VDC 17 24V DC NC x3, NO x2 Fig. 2.
DILMS17-R23-24VDC 17 24V DC NC x2, NO, NO + NC Fig. 2.
DILMS25-23-110VAC 25 110...120V AC NC x3, NO x2 Fig. 2.
DILMS25-R23-110VAC 25 110...120V AC NC x2, NO, NO + NC Fig. 2.
DILMS25-23-24VDC 25 24V DC NC x3, NO x2 Fig. 2.
DILMS25-R23-24VDC 25 24V DC NC x2, NO, NO + NC Fig. 2.
DILMS32-23-110VAC 32 110...120V AC NC x3, NO x2 Fig. 2.
DILMS32-R23-110VAC 32 110...120V AC NC x2, NO, NO + NC Fig. 2.
DILMS32-23-230VAC 32 230...240V AC NC x3, NO x2 Fig. 2.
DILMS32-R23-230VAC 32 230...240V AC NC x2, NO, NO + NC Fig. 2.
DILMS32-23-24VDC 32 24V DC NC x3, NO x2 Fig. 2.
DILMS32-R23-24VDC 32 24V DC NC x2, NO, NO + NC Fig. 2.
DILMS40-22-110VAC 40 110...120V AC NC x2, NO x2 Fig. 3.
DILMS40-22-230VAC 40 230...240V AC NC x2, NO x2 Fig. 3.
DILMS40-22-24VDC 40 24V DC NC x2, NO x2 Fig. 3.
DILMS50-22-110VAC 50 110...120V AC NC x2, NO x2 Fig. 3.
DILMS50-22-230VAC 50 230...240V AC NC x2, NO x2 Fig. 3.
DILMS50-22-24VDC 50 24V DC NC x2, NO x2 Fig. 3.
DILMS65-22-110VAC 65 110...120V AC NC x2, NO x2 Fig. 3.
DILMS65-22-230VAC 65 230...240V AC NC x2, NO x2 Fig. 3.
DILMS65-22-24VDC 65 24V DC NC x2, NO x2 Fig. 3.
DILMS80-22-110VAC 80 110...120V AC NC x2, NO x2 Fig. 4.
DILMS80-22-230VAC 80 230...240V AC NC x2, NO x2 Fig. 4.
DILMS80-22-24VDC 80 24V DC NC x2, NO x2 Fig. 4.
DILMS95-22-110VAC 95 110...120V AC NC x2, NO x2 Fig. 4.
DILMS95-22-230VAC 95 230...240V AC NC x2, NO x2 Fig. 4.
DILMS95-22-24VDC 95 24V DC NC x2, NO x2 Fig. 4.
DILMS115-22-110VAC 115 110...120V AC NC x2, NO x2 Fig. 4.
DILMS115-22-230VAC 115 230...240V AC NC x2, NO x2 Fig. 4.
DILMS115-22-24VDC 115 24V DC NC x2, NO x2 Fig. 4.
DILMS150-22-110VAC 150 110...120V AC NC x2, NO x2 Fig. 4.
DILMS150-22-230VAC 150 230...240V AC NC x2, NO x2 Fig. 4.
DILMS150-22-24VDC 150 24V DC NC x2, NO x2 Fig. 4.