| Manufacturer | ABB |
| Operating temperature | -30...70°C |
| Type of contactor | 4-pole |
| Leads | screw terminals |
| Width | 47.5mm |
| Ht. | 42.2mm |
| Ioper. max | 4A |
| Manufacturer series | TKC6 |
| Symbol | Contacts configuration | Ucntrl |
|---|---|---|
| [V DC] | ||
| GJH1213001R0224 | NC x2 + NO x2 | 17...32 |
| GJH1213061R6228 | NC x2 + NO x2 | 140...260 |
| GJH1213061R5221 | NC x2 + NO x2 | 17...32 |
| GJH1213061R5225 | NC x2 + NO x2 | 50...90 |
| GJH1213061R6222 | NC x2 + NO x2 | 77...143 |
| GJH1213061R5311 | NC + NO x3 | 17...32 |
| GJH1213061R5315 | NC + NO x3 | 50...90 |
| GJH1213061R6312 | NC + NO x3 | 77...143 |
| GJH1213061R6408 | NO x4 | 140...260 |
| GJH1213061R5401 | NO x4 | 17...32 |
| GJH1213061R6402 | NO x4 | 77...143 |
| GJH1213061R5405 | NO x4 | 50...90 |