Contacts for high current E series DC connectors, APP

Manufacturer
Contact platingsilver plated
Type of connectorDC supply
Electrical mountingcrimped
Mechanical mountingfor cable
Connectorcontact
Symbol Kind Imax Size Application Wire Type Application - series/manufacturer Current rating Rated voltage
[A] [mm2] [A] [V]
80-1016 male 125 6AWG - 16 power contact EBC80 120 600
80-1025 male 145 4AWG - 25 power contact EBC80 - 600
80-1035 male 165 2AWG - 35 power contact EBC80 160 600
80-1110 female 95 8AWG - 10 power contact EBC80 90 600
80-1116 female 125 6AWG - 16 power contact EBC80 120 600
80-1125 female 145 4AWG - 25 power contact EBC80 - 600
80-1135 female 165 2AWG - 35 power contact EBC80 - -
E80-30 male - - - - lower auxiliary contact EBC80 - 600
E80-31 female - - - - lower auxiliary contact EBC80 - 600
E80-32 male - - - - upper auxiliary contact EBC80 - 600
E80-33 female - - - - upper auxiliary contact EBC80 - 600
160-1016 male 115 6AWG - 16 power contact EBC160 120 600
160-1025 male 160 4AWG - 25 power contact EBC160 160 600
160-1035 male 185 2AWG - 35 power contact EBC160 - 600
160-1050 male 225 - - 50 power contact EBC160 - 600
160-1116 female 115 6AWG - 16 power contact EBC160 120 600
160-1125 female 160 4AWG - 25 power contact EBC160 160 600
160-1135 female 185 2AWG - 35 power contact EBC160 - -
160-1150 female 225 - - 50 power contact EBC160 - 600
E160-32 male - - - - upper auxiliary contact EBC160 - 600
E160-33 female - - - - upper auxiliary contact EBC160 - 600
320-1050 male 225 - EBC320 50 power contact EBC320 - 600
320-1070 male 260 - EBC320 70 power contact EBC320 - 600
320-1095 male 350 - EBC320 95 power contact EBC320 - 600
320-1150 female 225 - EBC320 50 power contact EBC320 - 600
320-1170 female 260 - EBC320 70 power contact EBC320 - 600
320-1195 female 350 - EBC320 95 power contact EBC320 - 600
E320-34 male - - - - upper auxiliary contact EBC320 300 600
E320-35 female - - - - upper auxiliary contact EBC320 300 600