| Manufacturer | BULGIN |
| Type of connector | wire-wire |
| Connector | contact |
| Mechanical mounting | for cable |
| Electr. mounting | crimped |
| Contact size | 16 |
| Related items | 10002 |
| Application - series/manufacturer | PX0 |
| Symbol | Type | Kind | Package | Plating | Reel | Wire size |
|---|---|---|---|---|---|---|
| [pcs.] | ||||||
| SA1000 | turned contacts | male | - | nickel plated | - | 14AWG |
| SA1000/G | turned contacts | male | - | nickel plated | - | 14AWG |
| SA1001 | turned contacts | female | - | nickel plated | - | 14AWG |
| SA1001/G | turned contacts | female | - | nickel plated | - | 14AWG |
| SA1002 | turned contacts | male | - | nickel plated | - | 20AWG...16AWG |
| SA1002/G | turned contacts | male | - | nickel plated | - | 20AWG...16AWG |
| SA1003 | turned contacts | female | - | nickel plated | - | 20AWG...16AWG |
| SA1003/G | turned contacts | female | - | nickel plated | - | 20AWG...16AWG |
| SA1004 | stamped and formed contacts | male | reel | nickel plated | 3000 | 20AWG...16AWG |
| SA1004/C | stamped and formed contacts | male | cut from reel | nickel plated | - | 20AWG...16AWG |
| SA1005 | stamped and formed contacts | female | reel | nickel plated | 3000 | 20AWG...16AWG |
| SA1005/C | stamped and formed contacts | female | cut from reel | nickel plated | - | 20AWG...16AWG |
| SA1006 | stamped and formed contacts | male | reel | nickel plated | 4000 | 18AWG...14AWG |
| SA1006/C | stamped and formed contacts | male | cut from reel | nickel plated | - | 18AWG...14AWG |
| SA1007 | stamped and formed contacts | female | reel | nickel plated | 4000 | 18AWG...14AWG |
| SA1007/C | stamped and formed contacts | female | cut from reel | nickel plated | - | 18AWG...14AWG |
| SA1008 | stamped and formed contacts | male | reel | gold-plated | 4000 | 18AWG...14AWG |
| SA1008/C | stamped and formed contacts | male | cut from reel | gold-plated | - | 18AWG...14AWG |
| SA1009 | stamped and formed contacts | female | reel | gold-plated | 4000 | 18AWG...14AWG |
| SA1009/C | stamped and formed contacts | female | cut from reel | gold-plated | - | 18AWG...14AWG |