Limit switches, LS series

Limit switches, LS series, LS-02, LS-11, LS-11D, LS-11S, LS-20, LS-11/P, LS-11S/P, LS-11S/S |EN|
Type of sensorlimit switch
Body materialplastic
Contact current max.6A
Switched voltagemax. 400V AC
Switched voltagemax. 220V DC
AC load rating @R*6A / 240V AC
DC load rating @R*10A / 24V DC
Number of mounting holes2
ConnectionM20
Body dimensions31x55x33.5mm
Operating temperature-25...70°C
IP ratingIP66
Mounting holes pitch20...22mm
Manufacturer seriesLS-Titan
* at resistive load

Symbol Output conf. Kind of actuator Features
LS-02 NC x2 pin plunger Ø8,2mm slow action contacts
LS-11 NO + NC pin plunger Ø8,2mm slow action contacts
LS-11D NO + NC pin plunger Ø8,2mm slow action contacts
LS-11S NO + NC pin plunger Ø8,2mm snap action contacts
LS-20 NO x2 pin plunger Ø8,2mm slow action contacts
LS-11/P NO + NC plastic roller Ø9mm slow action contacts
LS-11S/P NO + NC plastic roller Ø9mm snap action contacts
LS-11S/S NO + NC plunger on spring loaded element, total length 126mm snap action contacts
LS-02/L NC x2 lever R 20mm, plastic roller Ø13mm slow action contacts
LS-11/L NO + NC lever R 20mm, plastic roller Ø13mm slow action contacts
LS-11D/L NO + NC lever R 20mm, plastic roller Ø13mm slow action contacts
LS-11S/L NO + NC lever R 20mm, plastic roller Ø13mm snap action contacts
LS-11/RL NO + NC lever R 27mm, plastic roller Ø14mm slow action contacts
LS-11S/RL NO + NC lever R 27mm, plastic roller Ø14mm snap action contacts
LS-11/RLA NO + NC adjustable lever R 54,5-97mm, plastic roller Ø18mm slow action contacts
LS-11S/RLA NO + NC adjustable lever R 54,5-97mm, plastic roller Ø18mm snap action contacts
LS-11S/RR NO + NC plastic adjustable rod, length 150mm snap action contacts
LS-S11S/P NO + NC plastic roller Ø9mm snap action contacts