| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| CPR standard | no classification |
| Features | elastic; low smoke density; twisted pair conductors |
| Flexibility class | 5 |
| Wire insulation material | LSZH |
| Application | industrial applications; indoor |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Ground | copper strand |
| Core marking | black, numbered |
| Earth core | none |
| Trade name | multi core cable |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| BITNER-SB4494 | 8.4 | 4 | 0.75 |
| BITNER-SB4496 | 10.5 | 8 | 0.75 |
| BITNER-SB4500 | 14.1 | 16 | 0.75 |
| BITNER-SB4502 | 16.4 | 24 | 0.75 |
| BITNER-SB4504 | 18.8 | 32 | 0.75 |
| BITNER-SB4508 | 9.3 | 4 | 0.75 |
| BITNER-SB4510 | 11.2 | 8 | 1 |
| BITNER-SB4524 | 13 | 8 | 1.5 |