Control cable; BITNER; Shield structure: shielded, Al-PET foil

Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al-PET foil
Rated volt.300V/500V
Kind of coreCu
Corestranded
Core markingblack, numbered
CPR standardno classification
Conform to the normEN 60332-1
Insulation colourblue
Wire insulation materialPVC
Applicationindustrial applications;
indoor;
outdoor
Kind of materialno flame propagation, flame retardant
Operating temperature-40...80°C
Resistance toUV rays
Symbol Number of cores Core section Øext. cable Cable structure
[mm2] [mm]
BITNER-SI0033 2 1.5 6.9 2x1.5mm2
BITNER-SI0060 2 1 5.9 2x1mm2
BITNER-SI0108 4 1 9.3 2x2x1mm2
BITNER-SI0118 16 1 19.9 16x2x1mm2