Control cable; BITNER; Shield structure: shielded

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourblack
CPR standardno classification
Featureselastic
Flexibility class5
Wire insulation materialLSZH
Resistance toUV rays
Applicationindustrial applications;
indoor;
outdoor
Kind of materialhalogen free, no flame propagation, flame retardant
Core markingblack, numbered
Earth corenone
Trade namemulti core cable
Symbol Core section Øext. cable Number of cores
[mm2] [mm]
BITNER-SB6130 0.5 9.3 4
BITNER-SB6132 0.5 11.1 8
BITNER-SB6140 0.5 18.2 32
BITNER-SB6168 1 21.1 32