| Accessories | control cassette |
| Manufacturer | SCHNEIDER ELECTRIC |
| Symbol | Enclosure material | Operating temperature | IP rating | Manufacturer series | Button shape | Illumination | Number of buttons | Actuator colour | Contacts layout | Button marking | Illumination voltage | Switch standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [V] | [mm] | ||||||||||
| XALD102 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 1 | green | NO | I | - | 22 |
| XALD103 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 1 | green | NO | START | - | 22 |
| XALD112 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 1 | red | NC | O | - | 22 |
| XALD132 | plastic | -25...70 | IP66 | Harmony XB5 | prominent | none | 1 | black | NO | ARRET-MARCHE | - | 22 |
| XALD134 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 1 | black | NO | O-I | - | 22 |
| XALD144 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 1 | black | NO | O-I | - | 22 |
| XALD164 | plastic | -25...70 | IP66 | Harmony XB5 | mushroom | none | 1 | red | NC | - | - | 22 |
| XALD211H29 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 2 | green/red | NC + NO | START, STOP | - | 22 |
| XALD215 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 2 | green/red | NC + NO | START, STOP | - | 22 |
| XALD222 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 2 | white/black | NO x2 | arrows | - | 22 |
| XALD324 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 3 | white/red/black | NC + NO x2 | - | - | 22 |
| XALD326 | plastic | -25...70 | IP66 | Harmony XB5 | flat | none | 3 | white/red/black | NC + NO x2 | - | - | 22 |
| XALD363B | plastic | -25...70 | IP66 | Harmony XB5 | flat | LED | 2 | green/red | NC + NO | O-I | 24 | 22 |
| XALD363M | plastic | -25...70 | IP66 | Harmony XB5 | flat | LED | 2 | green/red | NC + NO | O-I | 230 | 22 |
| XALD211H29H7 | plastic | -25...70 | IP66 | Harmony XB5 | flat | - | 2 | green/red | NC + NO | START, STOP | - | 22 |
| XALFK2001E | plastic | 0...50 | - | Harmony XALF | mushroom, flat | - | 2 | black/red | - | - | - | 22 |
| XAPS11111N | - | - | - | Harmony XAP | - | - | - | - | - | - | - | - |
| ZART8LS | - | - | - | - | - | - | 8 | - | - | - | - | - |