| Manufacturer | RECOM |
| Power | 30W |
| Manufacturer series | RACM30-K/277 |
| Operating temperature | -40...90°C |
| Mounting | PCB |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Insulation voltage | 4000V |
| Body dim. | 52.5x40x25.5mm |
| Application | medical applications |
| Type of converter | AC/DC |
| Usup | 85...305V AC |
| Symbol | Output voltage | Iout | Efficiency | Uout2 | Iout2 |
|---|---|---|---|---|---|
| [V DC] | [mA] | [%] | [V DC] | [A] | |
| RACM30-05SK/277 | 5 | 6000 | 86 | - | - |
| RACM30-12SK/277 | 12 | 2500 | 90 | - | - |
| RACM30-15SK/277 | 15 | 2000 | 90 | - | - |
| RACM30-24SK/277 | 24 | 1250 | 89 | - | - |
| RACM30-12DK/277 | 12 | 1250 | 86 | -12 | 1.25 |
| RACM30-15DK/277 | 15 | 1000 | 86 | -15 | 1 |
| RACM30-36SK/277 | 36 | 833 | 88 | - | - |
| RACM30-48SK/277 | 48 | 625 | 88 | - | - |
| RACM30-54SK/277 | 54 | 556 | 88 | - | - |