Converter: AC/DC; PCB; MEAN WELL

Converter: AC/DC; PCB; MEAN WELL, IRM-01-3.3, IRM-01-5, IRM-01-9, IRM-01-12, IRM-01-15 |EN|
Manufacturer
Type of converterAC/DC
Number of outputs1
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
MountingPCB
Caution!rated parameters obtained at full load
Symbol Power Output voltage Out. curr. Efficiency Body dim. Dimensions
[W] [V DC] [mA] [%] [mm]
IRM-01-3.3 1 3.3 300 66 33.7x22.2x15 Fig. 1.
IRM-01-5 1 5 200 70 33.7x22.2x15 Fig. 1.
IRM-01-9 1 9 111 72 33.7x22.2x15 Fig. 1.
IRM-01-12 1 12 83 74 33.7x22.2x15 Fig. 1.
IRM-01-15 1 15 67 75 33.7x22.2x15 Fig. 1.
IRM-01-24 1 24 42 77 33.7x22.2x15 Fig. 1.
IRM-01-5S 1 5 200 70 33.7x22.2x16 Fig. 2.
IRM-01-9S 1 9 111 72 33.7x22.2x16 Fig. 2.
IRM-01-12S 1 12 83 74 33.7x22.2x16 Fig. 2.
IRM-01-15S 1 15 67 75 33.7x22.2x16 Fig. 2.
IRM-01-24S 1 24 42 77 33.7x22.2x16 Fig. 2.
IRM-02-3.3 2 3.3 600 66 33.7x22.2x15 Fig. 1.
IRM-02-5 2 5 400 70 33.7x22.2x15 Fig. 1.
IRM-02-9 2 9 222 72 33.7x22.2x15 Fig. 1.
IRM-02-12 2 12 167 74 33.7x22.2x15 Fig. 1.
IRM-02-15 2 15 133 75 33.7x22.2x15 Fig. 1.
IRM-02-24 2 24 83 77 33.7x22.2x15 Fig. 1.
IRM-02-3.3S 2 3.3 600 66 33.7x22.2x16 Fig. 2.
IRM-02-5S 2 5 400 70 33.7x22.2x16 Fig. 2.
IRM-02-9S 2 9 222 72 33.7x22.2x16 Fig. 2.
IRM-02-12S 2 12 167 74 33.7x22.2x16 Fig. 2.
IRM-02-15S 2 15 133 75 33.7x22.2x16 Fig. 2.
IRM-02-24S 2 24 83 77 33.7x22.2x16 Fig. 2.
IRM-03-3.3 3 3.3 900 68 37x24x15 Fig. 3.
IRM-03-5 3 5 600 72 37x24x15 Fig. 3.
IRM-03-9 3 9 333 77 37x24x15 Fig. 3.
IRM-03-12 3 12 250 78 37x24x15 Fig. 3.
IRM-03-15 3 15 200 78 37x24x15 Fig. 3.
IRM-03-24 3 24 125 80 37x24x15 Fig. 3.
IRM-03-3.3S 3 3.3 900 68 37x24x16 Fig. 4.
IRM-03-5S 3 5 600 72 37x24x16 Fig. 4.
IRM-03-9S 3 9 333 77 37x24x16 Fig. 4.
IRM-03-12S 3 12 250 78 37x24x16 Fig. 4.
IRM-03-15S 3 15 200 78 37x24x16 Fig. 4.
IRM-03-24S 3 24 125 80 37x24x16 Fig. 4.
IRM-05-3.3 4.125 3.3 1250 68 45.7x25.4x21.5 Fig. 5.
IRM-05-5 5 5 1000 71 45.7x25.4x21.5 Fig. 5.
IRM-05-12 5.04 12 420 75 45.7x25.4x21.5 Fig. 5.
IRM-05-15 4.95 15 330 75 45.7x25.4x21.5 Fig. 5.
IRM-05-24 5.52 24 230 77 45.7x25.4x21.5 Fig. 5.
IRM-10-3.3 8.25 3.3 2500 74 45.7x25.4x21.5 Fig. 6.
IRM-10-5 10 5 2000 77 45.7x25.4x21.5 Fig. 6.
IRM-10-12 10.2 12 850 82 45.7x25.4x21.5 Fig. 6.
IRM-10-15 10.05 15 670 82 45.7x25.4x21.5 Fig. 6.
IRM-10-24 10.08 24 420 82 45.7x25.4x21.5 Fig. 6.
IRM-15-3.3 11.55 3.3 3500 74 52.4x27.2x24 Fig. 7.
IRM-15-5 15 5 3000 78 52.4x27.2x24 Fig. 7.
IRM-15-12 15 12 1250 82 52.4x27.2x24 Fig. 7.
IRM-15-15 15 15 1000 82 52.4x27.2x24 Fig. 7.
IRM-15-24 15.12 24 630 83 52.4x27.2x24 Fig. 7.
IRM-20-3.3 14.85 3.3 4500 76 52.4x27.2x24 Fig. 8.
IRM-20-5 20 5 4000 79 52.4x27.2x24 Fig. 8.
IRM-20-12 21.6 12 1800 84 52.4x27.2x24 Fig. 8.
IRM-20-15 21 15 1400 84 52.4x27.2x24 Fig. 8.
IRM-20-24 21.6 24 900 85 52.4x27.2x24 Fig. 8.
IRM-30-5 30 5 6000 83 69.5x39x24 Fig. 9.
IRM-30-12 30 12 2500 88 69.5x39x24 Fig. 9.
IRM-30-15 30 15 2000 88 69.5x39x24 Fig. 9.
IRM-30-24 31.2 24 1300 88.5 69.5x39x24 Fig. 9.
IRM-30-48 30.2 48 630 90 69.5x39x24 Fig. 9.
IRM-45-5 40 5 8000 83.5 87x52x29.5 Fig. 10.
IRM-45-12 45.6 12 3800 87.5 87x52x29.5 Fig. 10.
IRM-45-15 45 15 3000 88.5 87x52x29.5 Fig. 10.
IRM-45-24 45.6 24 1900 89.5 87x52x29.5 Fig. 10.
IRM-45-48 45.12 48 940 90.5 87x52x29.5 Fig. 10.
IRM-60-5 50 5 10000 84 87x52x29.5 Fig. 10.
IRM-60-12 60 12 5000 87.5 87x52x29.5 Fig. 10.
IRM-60-15 60 15 4000 89 87x52x29.5 Fig. 10.
IRM-60-24 60 24 2500 90 87x52x29.5 Fig. 10.
IRM-60-48 60 48 1250 91 87x52x29.5 Fig. 10.
IRM-90-12 80 12 6700 92 87x52x29.5 Fig. 11.
IRM-90-15 85 15 5670 92.5 87x52x29.5 Fig. 11.
IRM-90-24 90 24 3750 93 87x52x29.5 Fig. 11.
IRM-90-48 90 48 1880 93 87x52x29.5 Fig. 11.
Manufacturer series:
  • IRM-01 (IRM-01-xxx)
  • IRM-02 (IRM-02-xxx)
  • IRM-03 (IRM-03-xxx)
  • IRM-05 (IRM-05-xxx)
  • IRM-10 (IRM-10-xxx)
  • IRM-15 (IRM-15-xxx)
  • IRM-20 (IRM-20-xxx)
  • IRM-30 (IRM-30-xx)
  • IRM-45 (IRM-45-xx)
  • IRM-60 (IRM-60-xx)
  • IRM-90 (IRM-90-xx)
Operating temperature:
  • -30...70°C (IRM-05-xxx, IRM-1xxx, IRM-20-xxx, IRM-30-xx, IRM-45-xx, IRM-60-xx)
  • -30...80°C (IRM-90-xx)
  • -30...85°C (IRM-01-xxx, IRM-02-xxx, IRM-03-xxx)
Electrical connection:
Input voltage:
  • 80...305V AC (IRM-90-xx)
  • 85...264V AC (IRM-05-xxx, IRM-1xxx, IRM-20-xxx, IRM-30-5, IRM-30-15, IRM-30-24, IRM-30-48, IRM-45-xx, IRM-60-xx)
  • 85...305V AC (IRM-01-xxx, IRM-02-xxx, IRM-03-xxx, IRM-30-12)
  • 113...431V DC (IRM-90-xx)
  • 120...370V DC (IRM-05-xxx, IRM-1xxx, IRM-20-xxx)
  • 120...430V DC (IRM-01-xxx, IRM-02-xxx)
Power consumption without load:
  • <0.1W (IRM-0xxx, IRM-1xxx, IRM-20-xxx, IRM-30-xx, IRM-45-xx, IRM-60-xx)
  • <0.2W (IRM-90-xx)