| Manufacturer | XP POWER |
| Type of converter | AC/DC |
| Mounting | THT |
| Number of outputs | 1 |
| Insulation voltage | 4000V |
| Application | medical applications |
| Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Operating temperature | -25...70°C |
| Caution! | rated parameters obtained at full load |
| Input voltage | 80...264V AC |
| Symbol | Power | Manufacturer series | Output voltage | Iout | Efficiency | Power consumption without load | Switch. freq. | Body dim. |
|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [A] | [%] | [mW] | [kHz] | [mm] | ||
| MCE03US03 | 3 | MCE03 | 3.3 | 910m | 75 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US03-P | 3 | MCE03 | 3.3 | 910m | 75 | <300 | 75 | 38.1x16.5x14 |
| MCE03US05 | 3 | MCE03 | 5 | 600m | 79 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US05-P | 3 | MCE03 | 5 | 600m | 79 | <300 | 75 | 38.1x16.5x14 |
| MCE03US09 | 3 | MCE03 | 9 | 333m | 79 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US09-P | 3 | MCE03 | 9 | 333m | 79 | <300 | 75 | 38.1x16.5x14 |
| MCE03US12 | 3 | MCE03 | 12 | 250m | 80 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US12-P | 3 | MCE03 | 12 | 250m | 80 | <300 | 75 | 38.1x16.5x14 |
| MCE03US15 | 3 | MCE03 | 15 | 200m | 80 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US15-P | 3 | MCE03 | 15 | 200m | 80 | <300 | 75 | 38.1x16.5x14 |
| MCE03US24 | 3 | MCE03 | 24 | 125m | 81 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US24-P | 3 | MCE03 | 24 | 125m | 81 | <300 | 75 | 38.1x16.5x14 |
| MCE03US48 | 3 | MCE03 | 48 | 63m | 80 | <300 | 75 | 40.6x19.1x19.1 |
| MCE03US48-P | 3 | MCE03 | 48 | 63m | 80 | <300 | 75 | 38.1x16.5x14 |
| MCE10US03 | 10 | MCE10 | 3.3 | 2.4 | 76 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US03-P | 10 | MCE10 | 3.3 | 2.4 | 76 | <300 | 55 | 48.3x26.7x18 |
| MCE10US05 | 10 | MCE10 | 5 | 2 | 79 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US05-P | 10 | MCE10 | 5 | 2 | 79 | <300 | 55 | 48.3x26.7x18 |
| MCE10US09 | 10 | MCE10 | 9 | 1.11 | 80 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US09-P | 10 | MCE10 | 9 | 1.11 | 80 | <300 | 55 | 48.3x26.7x18 |
| MCE10US12 | 10 | MCE10 | 12 | 830m | 81 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US12-P | 10 | MCE10 | 12 | 830m | 81 | <300 | 55 | 48.3x26.7x18 |
| MCE10US15 | 10 | MCE10 | 15 | 670m | 81 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US15-P | 10 | MCE10 | 15 | 670m | 81 | <300 | 55 | 48.3x26.7x18 |
| MCE10US24 | 10 | MCE10 | 24 | 420m | 84 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US24-P | 10 | MCE10 | 24 | 420m | 84 | <300 | 55 | 48.3x26.7x18 |
| MCE10US48 | 10 | MCE10 | 48 | 210m | 84 | <300 | 55 | 50.8x29.2x23.1 |
| MCE10US48-P | 10 | MCE10 | 48 | 210m | 84 | <300 | 55 | 48.3x26.7x18 |
| MCE20US03 | 20 | MCE20 | 3.3 | 4.55 | 78 | <300 | 80 | 66x33x23.4 |
| MCE20US03-P | 20 | MCE20 | 3.3 | 4.55 | 78 | <300 | 80 | 63.5x30.5x18.5 |
| MCE20US05 | 20 | MCE20 | 5 | 4 | 83 | <300 | 80 | 66x33x23.4 |
| MCE20US05-P | 20 | MCE20 | 5 | 4 | 83 | <300 | 80 | 63.5x30.5x18.5 |
| MCE20US09 | 20 | MCE20 | 9 | 2.22 | 84 | <300 | 80 | 66x33x23.4 |
| MCE20US09-P | 20 | MCE20 | 9 | 2.22 | 84 | <300 | 80 | 63.5x30.5x18.5 |
| MCE20US12 | 20 | MCE20 | 12 | 1.67 | 85 | <300 | 80 | 66x33x23.4 |
| MCE20US12-P | 20 | MCE20 | 12 | 1.67 | 85 | <300 | 80 | 63.5x30.5x18.5 |
| MCE20US15 | 20 | MCE20 | 15 | 1.32 | 85 | <300 | 80 | 66x33x23.4 |
| MCE20US15-P | 20 | MCE20 | 15 | 1.32 | 85 | <300 | 80 | 63.5x30.5x18.5 |
| MCE20US24 | 20 | MCE20 | 24 | 830m | 85 | <300 | 80 | 66x33x23.4 |
| MCE20US24-P | 20 | MCE20 | 24 | 830m | 85 | <300 | 80 | 63.5x30.5x18.5 |
| MCE20US48 | 20 | MCE20 | 48 | 420m | 85 | <300 | 80 | 66x33x23.4 |
| MCE20US48-P | 20 | MCE20 | 48 | 420m | 85 | <300 | 80 | 63.5x30.5x18.5 |
| MCE40US03 | 40 | MCE40 | 3.3 | 9.1 | 79 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US03-P | 40 | MCE40 | 3.3 | 9.1 | 79 | <300 | 75 | 85x35.1x24.3 |
| MCE40US05 | 40 | MCE40 | 5 | 8 | 84 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US05-P | 40 | MCE40 | 5 | 8 | 84 | <300 | 75 | 85x35.1x24.3 |
| MCE40US09 | 40 | MCE40 | 9 | 4.44 | 85 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US09-P | 40 | MCE40 | 9 | 4.44 | 85 | <300 | 75 | 85x35.1x24.3 |
| MCE40US12 | 40 | MCE40 | 12 | 3.33 | 86 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US12-P | 40 | MCE40 | 12 | 3.33 | 86 | <300 | 75 | 85x35.1x24.3 |
| MCE40US15 | 40 | MCE40 | 15 | 2.66 | 87 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US15-P | 40 | MCE40 | 15 | 2.66 | 87 | <300 | 75 | 85x35.1x24.3 |
| MCE40US24 | 40 | MCE40 | 24 | 1.66 | 88 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US24-P | 40 | MCE40 | 24 | 1.66 | 88 | <300 | 75 | 85x35.1x24.3 |
| MCE40US48 | 40 | MCE40 | 48 | 820m | 88 | <300 | 75 | 87.9x38.1x28.5 |
| MCE40US48-P | 40 | MCE40 | 48 | 820m | 88 | <300 | 75 | 85x35.1x24.3 |