Converter; ALGODUE; for DIN rail mounting

Manufacturer
Test accessoriesconverter
Mountingfor DIN rail mounting
Related itemsMFC150
Symbol Operating temperature Frequency Rated voltage Power consumption Storage temp. Dimensions Input Number of analog outputs Features Iout Uout2 Output voltage True effective value measurement Kind of network Output voltage
[°C] [Hz] [V] [VA] [°C] [mm] [A] [V DC] [V] [V DC]
FCA3000-01 -10...50 45...65 80/260 3 -25...60 158x94x58 Rogowski coils input channels x3 4 3 outputs correspond to each transducer, 4 gives the sum of the three current channels 0...20m - - - three-phase -
FCA3000-02 -10...50 45...65 80/260 3 -25...60 158x94x58 Rogowski coils input channels x3 4 3 outputs correspond to each transducer, 4 gives the sum of the three current channels 0...20m - - - three-phase -
FCA3000-03 -10...50 45...65 80/260 3 -25...60 158x94x58 Rogowski coils input channels x3 4 3 outputs correspond to each transducer, 4 gives the sum of the three current channels 4m...20m - - - three-phase -
FCA3000-04 -10...50 45...65 80/260 3 -25...60 158x94x58 Rogowski coils input channels x3 4 3 outputs correspond to each transducer, 4 gives the sum of the three current channels 4m...20m - - - three-phase -
FCA3000-05 -10...50 45...65 80/260 3 -25...60 158x94x58 Rogowski coils input channels x3 4 3 outputs correspond to each transducer, 4 gives the sum of the three current channels - - - - three-phase 0...10
FCA3000-06 -10...50 45...65 80/260 3 -25...60 158x94x58 Rogowski coils input channels x3 4 3 outputs correspond to each transducer, 4 gives the sum of the three current channels - - - - three-phase 0...10
RPS50-01 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - - 1 True RMS single-phase -
RPS50-02 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - - 1 True RMS single-phase -
RPS50-03 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - - 1 True RMS single-phase -
RPS50-04 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - - 3 True RMS single-phase -
RPS50-05 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - - 3 True RMS single-phase -
RPS50-06 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 3 True RMS single-phase -
RPS50-07 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 1 True RMS single-phase -
RPS50-08 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 1 True RMS single-phase -
RPS50-09 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 1 True RMS single-phase -
RPS50-10 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 3 True RMS single-phase -
RPS50-11 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 3 True RMS single-phase -
RPS50-12 -10...50 50...60 80/250 1.5 -25...70 115x100x23 - - - - 10 3 True RMS single-phase -
RPS51-01 -25...55 50...60 85/265 6.5 -25...70 115x100x23 - - - 1 - - True RMS - -