| Manufacturer | MEAN WELL |
| Features | pure sinusoid |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, against reverse polarity, overheating OTP |
| Type of converter | DC/AC |
| Application | universal |
| Output voltage | 230V AC |
| Output plug | AC sockets 230V |
| Symbol | Pout | Ppeak | Efficiency | Iin | Usup | Body dim. | Rechargeable battery voltage |
|---|---|---|---|---|---|---|---|
| [W] | [W] | [%] | [A] | [V DC] | [mm] | [V] | |
| NTS-250P-212 | 250 | 500 | 92 | 25 | 10...16.5 | 186x100.5x32 | 12 |
| NTS-250P-224 | 250 | 500 | 93 | 13 | 20...33 | 186x100.5x32 | 24 |
| NTS-250P-248 | 250 | 500 | 93 | 7 | 40...66 | 186x100.5x32 | 48 |
| NTS-300-212EU | 300 | 600 | 92 | 30 | 10...16.5 | 210x130x55 | 12 |
| NTS-300-224EU | 300 | 600 | 93 | 15 | 20...33 | 210x130x55 | 24 |
| NTS-300-248EU | 300 | 600 | 93 | 8 | 40...66 | 210x130x55 | 48 |
| NTS-400P-212 | 400 | 800 | 91 | 40 | 10...16.5 | 186x100.5x32 | 12 |
| NTS-400P-224 | 400 | 800 | 93 | 20 | 20...33 | 186x100.5x32 | 24 |
| NTS-400P-248 | 400 | 800 | 93 | 10 | 40...66 | 186x100.5x32 | 48 |
| NTS-450-212EU | 450 | 900 | 90 | 50 | 10...16.5 | 210x130x55 | 12 |
| NTS-450-224EU | 450 | 900 | 93 | 25 | 20...33 | 210x130x55 | 24 |
| NTS-450-248EU | 450 | 900 | 93 | 14 | 40...66 | 210x130x55 | 48 |
| NTS-750-212EU | 750 | 1.5k | 90 | 75 | 10...16.5 | 270x158x67 | 12 |
| NTS-750-224EU | 750 | 1.5k | 93 | 38 | 20...33 | 270x158x67 | 24 |
| NTS-750-248EU | 750 | 1.5k | 93 | 19 | 40...66 | 270x158x67 | 48 |
| NTS-1200-212EU | 1.2k | 2.4k | 90 | 120 | 10...16.5 | 333x184x70 | 12 |
| NTS-1200-224EU | 1.2k | 2.4k | 92 | 60 | 20...33 | 333x184x70 | 24 |
| NTS-1200-248EU | 1.2k | 2.4k | 93 | 30 | 40...66 | 333x184x70 | 48 |
| NTS-1700-212EU | 1.7k | 3.3k | 89 | 170 | 10...16.5 | 400x184x70 | 12 |
| NTS-1700-224EU | 1.7k | 3.3k | 92 | 85 | 20...33 | 400x184x70 | 24 |
| NTS-1700-248EU | 1.7k | 3.3k | 93 | 42.5 | 40...66 | 400x184x70 | 48 |
| NTS-2200-212EU | 2.2k | 4.4k | 90 | 250 | 10...16.5 | 420x270x98 | 12 |
| NTS-2200-224EU | 2.2k | 4.4k | 92 | 120 | 20...33 | 420x270x98 | 24 |
| NTS-2200-248EU | 2.2k | 4.4k | 93 | 60 | 40...66 | 420x270x98 | 48 |
| NTS-3200-212EU | 3.2k | 6k | 90 | 320 | 10...16.5 | 420x270x98 | 12 |
| NTS-3200-224EU | 3.2k | 6k | 92 | 160 | 20...33 | 420x270x98 | 24 |
| NTS-3200-248EU | 3.2k | 6k | 93 | 80 | 40...66 | 420x270x98 | 48 |