Converter: DC/DC; AIMTEC

Converter: DC/DC; AIMTEC, AMLB-3625Z, AMLB-3635Z, AMLB-3670Z, AMLB-1810IZ, AMLBW-3625Z |EN|
Manufacturer
Additional functionsPWM controlled dimming function
Manufacturer series:
  • AML
Symbol Case Uin Uout Iout Body dim. Efficiency Mounting Number of outputs Dimensions
[V DC] [V DC] [mA] [mm] [%] ["]
AMLBW-3630Z - 9...36 14...48 300 51.5x26.1x15.85 92 - 1 2x1
AMLD-6025Z DIP24 7...60 2...57 250 31.75x20.3x12.45 97 - 1 -
AMLD-60100Z DIP24 7...60 2...48 1000 31.75x20.3x12.45 97 THT 1 -
AMLD-3630IZ DIP24 5...36 2...32 300 31.8x20.3x10.2 96 - - -
AMLD-3635IZ DIP24 5...36 2...32 350 31.8x20.3x10.2 96 - - -
AMLD-36100IZ DIP24 5...36 2...32 1000 31.8x20.3x10.2 96 - - -
AMLDL-3050Z DIP16 7...30 2...28 500 23.37x13.97x10.16 95 - 1 -
AMLDL-30100Z DIP16 7...30 2...28 1000 23.4x14x10.16 95 - 1 -
AMLDLW-30100Z - 7...30 2...28 1000 23.4x14x10.16 95 - 1 1x0.6
AMLDP-1630Z DIP8 7...16 2...14 300 12.7x10.16x6.85 93 - 1 -
AMLDP-1650Z DIP8 7...16 2...14 500 12.7x10.16x6.85 93 - 1 -
AMLDP-1660Z DIP8 7...16 2...14 600 12.7x10.16x6.85 93 - 1 -
AMLDV-4830-NZ - 5.5...48 3.3...36 300 23.86x18.1x8 96 SMT 1 -
Protection:
  • anti-overvoltage OVP (AMLBW-3630Z)
  • short circuit protection SCP
Operating temperature:
  • -40...85°C