Converter: DC/DC; AIMTEC

Converter: DC/DC; AIMTEC, AM60U-2405SZ, AM75QB-11012SA30JZ, AM75QB-11024SA30JZ |EN|
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP
Symbol Manufacturer Power Manufacturer series Additional functions Case Operating temperature Body dim. Dimensions Uinsul Insulation voltage Uin Iout Efficiency Number of outputs Output voltage Dimensions
[W] [°C] [mm] [V DC] [V] [V DC] [A] [%] [V DC] ["]
AM60U-2405SZ AIMTEC 60 AM60U-Z adjustable output voltage - -40...85 50.81x50.81x10.14 Fig. 1. 1600 - 18...36 12 91 1 5 2x2
AM75QB-11012SA30JZ AIMTEC 75 AM75QB-JZ adjustable output voltage Quarter Brick -40...100 60.8x39.2x12.7 Fig. 2. - 3000 43...160 6.25 89 1 12 -
AM75QB-11024SA30JZ AIMTEC 75 AM75QB-JZ adjustable output voltage Quarter Brick -40...100 60.8x39.2x12.7 Fig. 2. - 3000 43...160 3.12 91 1 24 -
AM75QB11012SA30JZK AIMTEC 75 AM75QB-JZ adjustable output voltage Quarter Brick -40...100 60.8x39.2x27.8 - - 3000 43...160 6.25 89 1 12 -
AM75QB11048SA30JZK AIMTEC 75 AM75QB-JZ adjustable output voltage Quarter Brick -40...100 60.8x39.2x27.8 - - 3000 43...160 1563m 88 1 48 -
AM150HB-11005SA30J AIMTEC 120 AM150HB-JZ adjustable output voltage Half Brick -40...100 61x57.9x13.8 Fig. 3. - 3000 43...160 24 88 1 5 -
AM150HB-11024SA30J AIMTEC 150 AM150HB-JZ adjustable output voltage Half Brick -40...100 61x57.9x13.8 Fig. 3. - 3000 43...160 6.25 90 1 24 -
AM250HB-11005SA30J AIMTEC 200 AM250HB-JZ adjustable output voltage Half Brick -40...100 61x57.9x13.8 Fig. 4. - 3000 40...160 40 88 1 5 -
AM250HB-11024SA30J AIMTEC 250 AM250HB-JZ adjustable output voltage Half Brick -40...100 61x57.9x13.8 Fig. 4. - 3000 40...160 10.4 90 1 24 -
AM60EW-2412SZ AIMTEC 60 AM60EW-Z - - -40...75 50.8x25.4x11.5 Fig. 5. - 1600 9...36 5 92.5 1 12 2x1
AM60EW-2415SZ AIMTEC 60 AM60EW-Z - - -40...75 50.8x25.4x11.5 Fig. 5. - 1600 9...36 4 93 1 15 2x1