| Manufacturer | AIMTEC |
| Type of converter | DC/DC |
| Operating temperature | -40...85°C |
| Manufacturer series | AMSR |
| Symbol | Dimensions | Power | Case | Input voltage | Output voltage | Output current | Body dim. | Efficiency | Number of outputs |
|---|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [A] | [mm] | [%] | ||||
| AMSR-783.3Z | Fig. 1. | 1.65 | SIP3 | 4.75...34 | 3.3 | 0.5 | 11.7x7.5x9.7 | 91 | 1 |
| AMSR-7805Z | Fig. 1. | 2.5 | SIP3 | 6.5...34 | 5 | 0.5 | 11.7x7.5x9.7 | 94 | 1 |
| AMSR-787.2Z | Fig. 1. | 3.6 | SIP3 | 9...34 | 7.2 | 0.5 | 11.7x7.5x9.7 | 95 | 1 |
| AMSR-7812Z | Fig. 1. | 6 | SIP3 | 15...34 | 12 | 0.5 | 11.7x7.5x9.7 | 97 | 1 |
| AMSR1-7805Z | Fig. 2. | 5 | SIP3 | 6.5...18 | 5 | 1 | 11.7x7.4x10.2 | 94 | 1 |
| AMSRB-7805Z | Fig. 3. | 2.5 | SIP3 | 7...28 | 5 | 0.5 | 11.7x7.5x10.15 | 92 | 1 |
| AMSRB-7812Z | Fig. 3. | 6 | SIP3 | 14...28 | 12 | 0.5 | 11.7x7.5x10.15 | 94 | 1 |
| AMSRL-7815-NZ | Fig. 4. | 7.5 | - | 17...28 | 15 | 0.5 | 15.24x11.82x7.25 | 92 | 1 |
| AMSRW-7812Z | Fig. 5. | 6 | SIP3 | 17...72 | 12 | 0.5 | 11.7x7.5x10.15 | 92 | 1 |
| AMSRW-7809-NZ | Fig. 6. | 4.5 | SIP3 | 14...72 | 9 | 0.5 | 11.5x9x17.5 | 92 | 1 |
| AMSRW-786.5L-NZ | Fig. 6. | 3.25 | SIP3 | 9...72 | 6.5 | 0.5 | 11.5x9x17.5 | 91 | - |
| AMSRW-7809L-NZ | Fig. 6. | 4.5 | SIP3 | 14...72 | 9 | 0.5 | 11.5x9x17.5 | 92 | - |
| AMSR2-7809JZ | Fig. 7. | 18 | SIP3 | 13...36 | 9 | 2 | 11.5x9x17.5 | 93 | 1 |