| Manufacturer | MEAN WELL |
| Number of outputs | 2 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 50kHz |
| Operating temperature | -40...71°C |
| Body dim. | 31.8x20.3x12.2mm |
| Manufacturer series | DCW08 |
| Dimensions | Fig. 1. |
| Dimensions | 1.2"x0.8" |
| Symbol | Power | Insulation volt. | Uin | Iout | Uout2 | Iout2 | Efficiency | Mounting | Output voltage |
|---|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [V DC] | [mA] | [%] | [V DC] | ||
| DCW08A-12 | 8 | 1000 | 9...18 | 335 | -12 | 335 | 80 | THT | 12 |
| DCW08A-15 | 8 | 1000 | 9...18 | 267 | -15 | 267 | 80 | THT | 15 |
| DCW08B-12 | 8 | 1000 | 18...36 | 335 | -12 | 335 | 80 | THT | 12 |
| DCW08B-15 | 8 | 1000 | 18...36 | 267 | -15 | 267 | 80 | THT | 15 |
| DCW08C-05 | 8 | 1000 | 36...72 | 800 | -5 | 800 | 78 | THT | 5 |
| DCW08C-12 | 8 | 1000 | 36...72 | 335 | -12 | 335 | 80 | THT | 12 |