| Manufacturer | MEAN WELL |
| Number of outputs | 2 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 150kHz |
| Mounting | THT |
| Operating temperature | -40...71°C |
| Body dim. | 50.8x25.4x11.17mm |
| Manufacturer series | DKA15 |
| Dimensions | Fig. 1. |
| Dimensions | 2"x1" |
| Symbol | Power | Insulation volt. | Uin | Iout | Uout2 | Iout2 | Efficiency | Output voltage |
|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [V DC] | [A] | [%] | [V DC] | |
| DKA15A-05 | 15 | 1000 | 9...18 | 1500 | -5 | 1.5 | 80 | 5 |
| DKA15A-12 | 15 | 1000 | 9...18 | 625 | -12 | 625m | 83 | 12 |
| DKA15B-05 | 15 | 1000 | 18...36 | 1500 | -5 | 1.5 | 80 | 5 |
| DKA15B-12 | 15 | 1000 | 18...36 | 625 | -12 | 625m | 80 | 12 |
| DKA15B-15 | 15 | 1000 | 18...36 | 500 | -15 | 500m | 80 | 15 |
| DKA15C-12 | 15 | 1000 | 36...72 | 625 | -12 | 625m | 82 | 12 |
| DKA15C-15 | 15 | 1000 | 36...72 | 500 | -15 | 500m | 82 | 15 |