| Manufacturer | MEAN WELL |
| Number of outputs | 2 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 100kHz |
| Operating temperature | -40...85°C |
| Body dim. | 50.8x50.8x21mm |
| Manufacturer series | DKA30 |
| Dimensions | Fig. 1. |
| Dimensions | 2"x2" |
| Symbol | Power | Insulation volt. | Uin | Iout | Uout2 | Iout2 | Efficiency | Mounting | Output voltage |
|---|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [A] | [V DC] | [A] | [%] | [V DC] | ||
| DKA30A-05 | 25 | 1000 | 9...18 | 2.5 | -5 | 2.5 | 80 | THT | 5 |
| DKA30A-12 | 30 | 1000 | 9...18 | 1.25 | -12 | 1.25 | 80 | THT | 12 |
| DKA30A-15 | 30 | 1000 | 9...18 | 1 | -15 | 1 | 80 | THT | 15 |
| DKA30B-05 | 25 | 1000 | 18...36 | 2.5 | -5 | 2.5 | 80 | THT | 5 |
| DKA30B-12 | 30 | 1000 | 18...36 | 1.25 | -12 | 1.25 | 83 | THT | 12 |
| DKA30B-15 | 30 | 1000 | 18...36 | 1 | -15 | 1 | 83 | THT | 15 |
| DKA30C-12 | 30 | 1000 | 36...72 | 1.25 | -12 | 1.25 | 81 | THT | 12 |
| DKA30C-15 | 30 | 1000 | 36...72 | 1 | -15 | 1 | 81 | THT | 15 |