| Manufacturer | TDK-LAMBDA |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Additional functions | adjustable output voltage; LED status indicator |
| Protection | over current OCP, anti-overvoltage OVP, overheating OTP |
| Body dim. | 36.5x123.4x115mm |
| Operating temperature | -40...100°C |
| Dimensions | Fig. 1. |
| Type of converter | DC/DC |
| Uout | 12V DC |
| Manufacturer series | DDA |
| Indication | LED |
| Symbol | Power | Output current | Efficiency | Output current 2 | Number of outputs | Output voltage 2 |
|---|---|---|---|---|---|---|
| [W] | [A] | [%] | [A] | [V DC] | ||
| DDA250N-S1PX-12001 | 250 | 20 | 92 | - | 1 | - |
| DDA325ND2PN1212001 | 250/75 | 14 | 88 | 8 | 2 | -12 |
| DDA500ND2PP1205001 | 250/250 | 20 | 92 | 20 | 2 | 5 |