| Manufacturer | GAPTEC Electronic |
| Type of converter | DC/DC |
| Power | 9W |
| Uinsul | 1.6kV DC |
| Protection | short circuit protection SCP |
| Body dim. | 21.8x9.2x15.1mm |
| Operating temperature | -40...100°C |
| Mounting | THT |
| Manufacturer series | 9S8W4E_1.6RP |
| Symbol | Uin | Output voltage | Iout | Uout2 | Efficiency | Number of outputs |
|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [A] | [V DC] | [%] | ||
| 9S8W4E-2403S1.6RP | 9...36 | 3.3 | 2 | - | 82 | 1 |
| 9S8W4E-2405S1.6RP | 9...36 | 5 | 1.6 | - | 85 | 1 |
| 9S8W4E-2409S1.6RP | 9...36 | 9 | 1 | - | 88 | 1 |
| 9S8W4E-2412S1.6RP | 9...36 | 12 | 750m | -12 | 88 | 1 |
| 9S8W4E-2415S1.6RP | 9...36 | 15 | 600m | - | 89 | 1 |
| 9S8W4E-2424S1.6RP | 9...36 | 24 | 375m | - | 89 | 1 |
| 9S8W4E-4803S1.6RP | 18...75 | 3.3 | 2 | - | 82 | 1 |
| 9S8W4E-4805S1.6RP | 18...75 | 5 | 1.6 | -5 | 85 | 2 |
| 9S8W4E-4809S1.6RP | 18...75 | 9 | 1 | - | 89 | 1 |
| 9S8W4E-4812S1.6RP | 18...75 | 12 | 750m | - | 89 | 1 |
| 9S8W4E-4815S1.6RP | 18...75 | 15 | 600m | - | 89 | 1 |
| 9S8W4E-4824S1.6RP | 18...75 | 24 | 375m | - | 89 | 1 |