| Manufacturer | MEAN WELL |
| Manufacturer series | LDD |
| Efficiency | 95% |
| Protection | short circuit protection SCP, overheating OTP |
| Additional functions | PWM controlled dimming function |
| Operating modes | constant current |
| IP rating | IP67 |
| Application | LED |
| Mounting | THT |
| Caution! | rated parameters obtained at full load |
| Symbol | Uin | Iin | Uout | Iout | Body dim. | Temp. | Dimensions | Power | Number of outputs |
|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [mA] | [V DC] | [mA] | [mm] | [°C] | [W] | |||
| LDD-300L | 9...36 | 300 | 2...32 | 300 | 22.6x9.9x8.9 | -40...85 | Fig. 1. | 9 | 1 |
| LDD-350L | 9...36 | 350 | 2...32 | 350 | 22.6x9.9x8.9 | -40...85 | Fig. 1. | 11 | 1 |
| LDD-500L | 9...36 | 500 | 2...32 | 500 | 22.6x9.9x8.9 | -40...85 | Fig. 1. | 16 | 1 |
| LDD-600L | 9...36 | 600 | 2...32 | 600 | 22.6x9.9x8.9 | -40...85 | Fig. 1. | 19 | 1 |
| LDD-700L | 9...36 | 700 | 2...32 | 700 | 22.6x9.9x8.9 | -40...85 | Fig. 1. | 22 | 1 |