| Manufacturer | MEAN WELL |
| Manufacturer series | LDD |
| Efficiency | 95% |
| Additional functions | PWM controlled dimming function |
| Operating modes | constant current |
| Application | LED |
| Mounting | THT |
| Caution! | rated parameters obtained at full load |
| Symbol | Dimensions | Uin | Iin | Uout | Iout | Body dim. | Power | Number of outputs |
|---|---|---|---|---|---|---|---|---|
| [V DC] | [mA] | [V DC] | [mA] | [mm] | [W] | |||
| LDD-300LS | Fig. 1. | 9...32 | 300 | 2...28 | 300 | 25.4x10.5x9.3 | 8 | 1 |
| LDD-350LS | Fig. 1. | 9...32 | 350 | 2...28 | 350 | 25.4x10.5x9.3 | 9 | 1 |
| LDD-500LS | Fig. 1. | 9...32 | 500 | 2...28 | 500 | 25.4x10.5x9.3 | 14 | 1 |
| LDD-600LS | Fig. 1. | 9...32 | 600 | 2...28 | 600 | 25.4x10.5x9.3 | 16 | 1 |
| LDD-700LS | Fig. 1. | 9...32 | 700 | 2...28 | 700 | 25.4x10.5x9.3 | 19 | 1 |