| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 150kHz |
| Operating temperature | -40...71°C |
| Body dim. | 50.8x25.4x11.27mm |
| Manufacturer series | SKA15 |
| Dimensions | Fig. 1. |
| Mounting | THT |
| Dimensions | 2"x1" |
| Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [%] | [V DC] | |
| SKA15A-033 | 9.9 | 1000 | 9...18 | 3000 | 76 | 3.3 |
| SKA15A-05 | 15 | 1000 | 9...18 | 3000 | 78 | 5 |
| SKA15A-12 | 15 | 1000 | 9...18 | 1250 | 82 | 12 |
| SKA15B-033 | 9.9 | 1000 | 18...36 | 3000 | 76 | 3.3 |
| SKA15B-05 | 15 | 1000 | 18...36 | 3000 | 78 | 5 |
| SKA15B-12 | 15 | 1000 | 18...36 | 1250 | 80 | 12 |
| SKA15B-15 | 15 | 1000 | 18...36 | 1000 | 80 | 15 |
| SKA15C-033 | 9.9 | 1000 | 36...72 | 3000 | 76 | 3.3 |
| SKA15C-05 | 15 | 1000 | 36...72 | 3000 | 80 | 5 |
| SKA15C-12 | 15 | 1000 | 36...72 | 1250 | 82 | 12 |
| SKA15C-15 | 15 | 1000 | 36...72 | 1000 | 82 | 15 |