| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 150kHz |
| Mounting | THT |
| Operating temperature | -25...71°C |
| Body dim. | 50.8x50.8x11mm |
| Dimensions | Fig. 1. |
| Manufacturer series | SKE15 |
| Dimensions | 2"x2" |
| Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [%] | [V DC] | |
| SKE15A-05 | 15 | 1000 | 9...18 | 3000 | 79 | 5 |
| SKE15A-12 | 15 | 1000 | 9...18 | 1250 | 80 | 12 |
| SKE15A-24 | 15 | 1000 | 9...18 | 625 | 82 | 24 |
| SKE15B-05 | 15 | 1000 | 18...36 | 3000 | 79 | 5 |
| SKE15B-12 | 15 | 1000 | 18...36 | 1250 | 82 | 12 |
| SKE15B-15 | 15 | 1000 | 18...36 | 1000 | 83 | 15 |
| SKE15B-24 | 15 | 1000 | 18...36 | 625 | 83 | 24 |
| SKE15C-05 | 15 | 1000 | 36...72 | 3000 | 80 | 5 |
| SKE15C-12 | 15 | 1000 | 36...72 | 1250 | 82 | 12 |
| SKE15C-24 | 15 | 1000 | 36...72 | 625 | 84 | 24 |