| Manufacturer | MEAN WELL |
| Number of outputs | 2 |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Additional functions | adjustable output voltage |
| Mounting | PCB |
| Operating temperature | -25...70°C |
| Body dim. | 50.8x38.1x9.82mm |
| Manufacturer series | NSD15-D |
| Dimensions | Fig. 1. |
| Dimensions | 2"x1.5" |
| Symbol | Power | Insulation volt. | Uin | Iout | Uout2 | Iout2 | Efficiency | Output voltage |
|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [V DC] | [mA] | [%] | [V DC] | |
| NSD15-12D5 | 15 | 1500 | 9.4...36 | 1500 | -5 | 1500 | 76 | 5 |
| NSD15-12D12 | 14.88 | 1500 | 9.4...36 | 620 | -12 | 620 | 80 | 12 |
| NSD15-12D15 | 15 | 1500 | 9.4...36 | 500 | -15 | 500 | 80 | 15 |
| NSD15-48D12 | 14.88 | 1500 | 18...72 | 620 | -12 | 620 | 84 | 12 |
| NSD15-48D15 | 15 | 1500 | 18...72 | 500 | -15 | 500 | 84 | 15 |