| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Case | Half Brick |
| Mounting | THT |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Additional functions | adjustable output voltage |
| Switch. freq. | 500kHz |
| Operating temperature | -40...100°C |
| Body dim. | 57.9x61x12.7mm |
| Manufacturer series | MHB150 |
| Dimensions | Fig. 1. |
| Related items | M-C091, M-C092, M-C308 |
| Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [A] | [%] | [V DC] | |
| MHB150-48S12 | 150 | 1500 | 36...75 | 12.5 | 89 | 12 |
| MHB150-48S24 | 150 | 1500 | 36...75 | 6.25 | 89 | 24 |