Converter: DC/DC; REM60-W; RECOM

Manufacturer
Type of converterDC/DC
Power60W
Insulation voltage5000V
Protectionanti-overload OLP, short circuit protection SCP, overheating OTP
Switch. freq.250kHz
Operating temperature-40...105°C
Dimensions2.3"x1.5"
Symbol Manufacturer series Uin Number of outputs Output voltage Iout Uout2 Iout2 Efficiency Body dim. Mounting
[V DC] [V DC] [A] [V DC] [A] [%] [mm]
REM60-2405SW REM60-W 9...36 1 5 12 - - 89.5 57.9x36.8x12.7 SMT
REM60-245.1SW REM60-W 9...36 1 5.1 12 - - 89.5 57.9x36.8x12.7 THT
REM60-2412SW REM60-W 9...36 1 12 5 - - 91.5 57.9x36.8x12.7 SMT
REM60-2415SW REM60-W 9...36 1 15 4 - - 90 57.9x36.8x12.7 SMT
REM60-2424SW REM60-W 9...36 1 24 2.5 - - 90 57.9x36.8x12.7 SMT
REM60-2412DW REM60-W 9...36 2 12 2.5 -12 2.5 90 57.9x36.8x12.7 THT
REM60-2415DW REM60-W 9...36 2 15 2 -15 2 90 57.9x36.8x12.7 SMT
REM60-4805SW REM60-W 18...75 1 5 12 - - 89.5 57.9x36.8x12.7 THT
REM60-485.1SW REM60-W 18...75 1 5.1 12 - - 89.5 57.9x36.8x12.7 THT
REM60-4812SW REM60-W 18...75 1 12 5 - - 92 57.9x36.8x12.7 SMT
REM60-4815SW REM60-W 18...75 1 15 4 - - 95.5 57.9x36.8x12.7 SMT
REM60-4824SW REM60-W 18...75 1 24 2.5 - - 90 57.9x36.8x12.7 SMT
REM60-4812DW REM60-W 18...75 2 12 2.5 -12 2.5 90 57.9x36.8x12.7 THT
REM60-4815DW REM60-W 18...75 2 15 2 -15 2 90 57.9x36.8x12.7 SMT