| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 50kHz |
| Operating temperature | -40...71°C |
| Body dim. | 31.8x20.8x12.2mm |
| Manufacturer series | SCW08 |
| Dimensions | Fig. 1. |
| Dimensions | 1.2"x0.8" |
| Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Mounting | Output voltage |
|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [%] | [V DC] | ||
| SCW08A-05 | 8 | 1000 | 9...18 | 1600 | 75 | THT | 5 |
| SCW08A-12 | 8 | 1000 | 9...18 | 670 | 80 | THT | 12 |
| SCW08A-15 | 8 | 1000 | 9...18 | 533 | 79 | THT | 15 |
| SCW08B-05 | 8 | 1000 | 18...36 | 1600 | 78 | THT | 5 |
| SCW08B-12 | 8 | 1000 | 18...36 | 670 | 82 | THT | 12 |
| SCW08B-15 | 8 | 1000 | 18...36 | 533 | 81 | THT | 15 |
| SCW08C-05 | 8 | 1000 | 36...72 | 1600 | 78 | THT | 5 |
| SCW08C-12 | 8 | 1000 | 36...72 | 670 | 81 | THT | 12 |