| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Protection | anti-overload OPP, short circuit protection SCP |
| Switch. freq. | 100kHz |
| Mounting | THT |
| Operating temperature | -40...85°C |
| Body dim. | 12.7x10.16x7.1mm |
| Manufacturer series | SMA |
| Dimensions | Fig. 1. |
| Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [%] | [V DC] | |
| SMA01L-05 | 1 | 1500 | 4.5...5.5 | 200 | 77 | 5 |
| SMA01L-09 | 1 | 1500 | 4.5...5.5 | 110 | 77 | 9 |
| SMA01L-12 | 1 | 1500 | 4.5...5.5 | 84 | 78 | 12 |
| SMA01M-05 | 1 | 1500 | 10.8...13.2 | 200 | 79 | 5 |
| SMA01M-12 | 1 | 1500 | 10.8...13.2 | 84 | 80 | 12 |
| SMA01M-15 | 1 | 1500 | 10.8...13.2 | 67 | 79 | 15 |
| SMA01N-05 | 1 | 1500 | 21.6...26.4 | 200 | 77 | 5 |
| SMA01N-09 | 1 | 1500 | 21.6...26.4 | 110 | 75 | 9 |
| SMA01N-12 | 1 | 1500 | 21.6...26.4 | 84 | 78 | 12 |
| SMA01N-15 | 1 | 1500 | 21.6...26.4 | 67 | 77 | 15 |