Manufacturer | MEAN WELL |
Number of outputs | 1 |
Case | SIP |
Protection | anti-overload OPP, short circuit protection SCP |
Switch. freq. | 60kHz |
Operating temperature | -40...85°C |
Body dim. | 19.6x7.5x10.2mm |
Manufacturer series | SPU03 |
Dimensions | Fig. 1. |
Symbol | Power | Insulation volt. | Uin | Iout | Efficiency | Output voltage |
---|---|---|---|---|---|---|
[W] | [V DC] | [V DC] | [mA] | [%] | [V DC] | |
SPU03L-05 | 3 | 3000 | 4.5...5.5 | 600 | 82 | 5 |
SPU03L-12 | 3 | 3000 | 4.5...5.5 | 250 | 85 | 12 |
SPU03L-15 | 3 | 3000 | 4.5...5.5 | 200 | 86 | 15 |
SPU03M-05 | 3 | 3000 | 10.8...13.2 | 600 | 83 | 5 |
SPU03M-12 | 3 | 3000 | 10.8...13.2 | 250 | 86 | 12 |
SPU03M-15 | 3 | 3000 | 10.8...13.2 | 200 | 86 | 15 |
SPU03N-05 | 3 | 3000 | 21.6...26.4 | 600 | 83 | 5 |
SPU03N-12 | 3 | 3000 | 21.6...26.4 | 250 | 86 | 12 |
SPU03N-15 | 3 | 3000 | 21.6...26.4 | 200 | 88 | 15 |