Converter: DC/DC; TRACO POWER

Converter: DC/DC; TRACO POWER, TME0303S, TME0305S, TME0503S, TME0505S, TME0509S, TME0512S |EN|
Manufacturer
Number of outputs1
CaseSIP4
Protectionshort circuit protection SCP
Switch. freq.90kHz
Operating temperature-40...85°C
Manufacturer seriesTME
DimensionsFig. 1.
Symbol Power Uinsul Uin Uout Iout Body dim. Efficiency Mounting
[W] [V] [V DC] [V DC] [mA] [mm] [%]
TME0303S 1 1000 3...3.63 3.3 260 11.5x10.2x6.1 74 THT
TME0305S 1 1000 3...3.63 5 200 11.5x10.2x6.1 77 THT
TME0505S 1 1000 4.5...5.5 5 200 11.5x10.2x6.1 70 THT
TME0509S 1 1000 4.5...5.5 9 110 11.5x10.2x6.1 76 THT
TME0512S 1 1000 4.5...5.5 12 80 11.5x10.2x6.1 77 THT
TME0515S 1 1000 4.5...5.5 15 65 11.5x10.2x6.1 78 THT
TME1205S 1 1000 10.8...13.2 5 200 11.5x10.2x6.1 71 THT
TME1209S 1 1000 10.8...13.2 9 110 11.5x10.2x6.1 77 THT
TME1212S 1 1000 10.8...13.2 12 80 11.5x10.2x6.1 79 THT
TME1215S 1 1000 10.8...13.2 15 65 11.5x10.2x6.1 80 THT
TME2405S 1 1000 21.6...26.4 5 200 11.5x10.2x7.1 70 THT
TME2409S 1 1000 21.6...26.4 9 110 11.5x10.2x7.1 76 THT
TME2412S 1 1000 21.6...26.4 12 80 11.5x10.2x7.1 79 THT
TME2415S 1 1000 21.6...26.4 15 65 11.5x10.2x7.1 79 THT