Converter: DC/DC; TRACO POWER

Converter: DC/DC; TRACO POWER, TEN20-2410WIR, TEN20-2411WIR, TEN20-2412WIR, TEN20-2413WIR |EN|
Manufacturer
Applicationrailway industry
Conform to the normEN 50155
Dimensions2"x1"
Symbol Power Uin Iout Uout2 Iout2 Efficiency
[W] [V DC] [mA] [V DC] [mA] [%]
TEN20-2410WIR 20 9...36 4500 - - 85
TEN20-2411WIR 20 9...36 4000 - - 88
TEN20-2412WIR 20 9...36 1670 - - 89
TEN20-2413WIR 20 9...36 1330 - - 88
TEN20-2423WIR 20 9...36 667 -15 667 89
TEN20-4810WIR 20 18...75 4500 - - 85
TEN20-4811WIR 20 18...75 4000 - - 88
TEN20-4812WIR 20 18...75 1670 - - 89
TEN20-4813WIR 20 18...75 1330 - - 89
TEN20-4822WIR 20 18...75 833 -12 833 88
TEN20-4823WIR 20 18...75 667 -15 667 89
TEN20-7210WIR 20 43...160 4500 - - 85
TEN20-7213WIR 20 43...160 1330 - - 88
TEN20-7222WIR 20 43...160 833 -12 833 88
TEN20-7223WIR 20 43...160 667 -15 667 89
TEN40-2410WIR 40 9...36 10000 - - 90
TEN40-2411WIR 40 9...36 8000 - - 91
TEN40-2412WIR 40 9...36 3333 - - 92
TEN40-2413WIR 40 9...36 2666 - - 92
TEN40-2415WIR 40 9...36 1666 - - 91
TEN40-2422WIR 40 9...36 1666.6 -12 1666 90
TEN40-2423WIR 40 9...36 1333 -15 1333 90
TEN40-2425WIR 40 9...36 833 -24 833 91
TEN40-4810WIR 40 18...75 10000 - - 90
TEN40-4811WIR 40 18...75 8000 - - 91
TEN40-4812WIR 40 18...75 3333 - - 92
TEN40-4813WIR 40 18...75 2666 - - 92
TEN40-4822WIR 40 18...75 1666 -12 1666 90
TEN40-4823WIR 40 18...75 1333 -15 1333 90
TEN40-4825WIR 40 18...75 833 -24 833 91
TEN40-7210WIR 40 43...160 10000 - - 88
TEN40-7211WIR 40 43...160 8000 - - 89
TEN40-7212WIR 40 43...160 3333 - - 90
TEN40-7213WIR 40 43...160 2666 - - 91
TEN40-7222WIR 40 43...160 1666 -12 1666 89
TEN40-7223WIR 40 43...160 1333 -15 1333 89
TEN40-7225WIR 40 43...160 833 -24 833 91
TEN60-2411WIR 60 18...36 12000 - - 91
TEN60-2412WIR 60 18...36 5000 - - 93
TEN60-2413WIR 60 18...36 4000 - - 93
TEN60-2415WIR 60 18...36 2500 - - 91
TEN60-2418WIR 60 18...36 1250 - - 92
TEN60-2422WIR 60 18...36 2500 -12 2500 91
TEN60-2423WIR 60 18...36 2000 -15 2000 91
TEN60-2425WIR 60 18...36 1250 -24 1250 92
TEN60-4811WIR 60 36...75 12000 - - 92
TEN60-4812WIR 60 36...75 5000 - - 93
TEN60-4813WIR 60 36...75 4000 - - 94
TEN60-4815WIR 60 36...75 2500 - - 92
TEN60-4818WIR 60 36...75 1250 - - 92
TEN60-4822WIR 60 36...75 2500 -12 2500 92
TEN60-4823WIR 60 36...75 2000 -15 2000 92
TEN60-4825WIR 60 36...75 1250 -24 1250 92
TEN60-7211WIR 60 36...160 12000 - - 91
TEN60-7212WIR 60 36...160 5000 - - 92
TEN60-7213WIR 60 36...160 4000 - - 92
TEN60-7215WIR 60 36...160 2500 - - 91
TEN60-7218WIR 60 36...160 1250 - - 91
TEN60-7222WIR 60 36...160 2500 -12 2500 91
TEN60-7223WIR 60 36...160 2000 -15 2000 91
TEN60-7225WIR 60 36...160 1250 -24 1250 91
Protection:
  • anti-overload OPP (TEN20-xxxWIR, TEN40-xxxWIR)
  • anti-overvoltage OVP (TEN20-xxxWIR, TEN40-xxxWIR)
  • short circuit protection SCP (TEN20-xxxWIR, TEN40-xxxWIR)
  • voltage drop BOP (TEN60-xxxWIR)
Operating temperature:
  • -40...85°C (TEN20-xxxWIR, TEN40-xxxWIR)
  • -40...90°C (TEN60-xxxWIR)
Body dimensions:
  • 50.8x25.4x10.2mm (TEN20-xxxWIR, TEN40-xxxWIR)
  • 50.8x40.7x25.4mm (TEN60-xxxWIR)
Switching frequency:
  • 330kHz (TEN20-xxxWIR)
  • 250kHz (TEN40-xxxWIR, TEN60-xxxWIR)
Insulation voltage:
  • 1600V (TEN40-24xxWIR, TEN40-48xxWIR)
  • 2250V (TEN20-xxxWIR)
  • 3000V (TEN40-72xxWIR, TEN60-xxxWIR)
Number of outputs:
Manufacturer series:
  • TEN 20WIR (TEN20-xxxWIR)
  • TEN 40WIR (TEN40-xxxWIR)
  • TEN 60WIR (TEN60-xxxWIR)
Dimensions:
Output voltage:
  • 3.3V DC (TENxxx10WIR)
  • 5V DC (TENxxx11WIR)
  • 12V DC (TENxxx2WIR)
  • 15V DC (TENxxx3WIR)
  • 24V DC (TENxxx5WIR)
  • 48V DC (TEN60-xx18WIR)
Mounting: