Converter: DC/DC; TRACO POWER

Manufacturer
Applicationrailway industry
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage3000V DC
Body dim.25.4x25.4x9.9mm
Conform to the normEN 50155
Dimensions1"x1"
Symbol Power Uin Iout Uout2 Iout2 Efficiency
[W] [V DC] [mA] [V DC] [mA] [%]
THN10-2410WIR 10 9...36 3000 - - 87
THN10-2411WIR 10 9...36 2000 - - 89
THN10-2412WIR 10 9...36 830 - - 89
THN10-2413WIR 10 9...36 670 - - 90
THN10-2415WIR 10 9...36 420 - - 90
THN10-2421WIR 10 9...36 1000 -5 1000 86
THN10-2422WIR 10 9...36 416 -12 416 89
THN10-2423WIR 10 9...36 333 -15 333 89
THN10-2425WIR 10 9...36 210 -24 210 90
THN10-4810WIR 10 18...75 3000 - - 87
THN10-4811WIR 10 18...75 2000 - - 89
THN10-4812WIR 10 18...75 830 - - 89
THN10-4813WIR 10 18...75 670 - - 90
THN10-4815WIR 10 18...75 420 - - 90
THN10-4821WIR 10 18...75 1000 -5 1000 86
THN10-4822WIR 10 18...75 416 -12 416 89
THN10-4823WIR 10 18...75 333 -15 333 89
THN10-4825WIR 10 18...75 210 -24 210 90
THN10-7210WIR 10 36...160 3000 - - 87
THN10-7211WIR 10 36...160 2000 - - 88
THN10-7212WIR 10 36...160 830 - - 89
THN10-7215WIR 10 36...160 420 - - 89
THN10-7221WIR 10 36...160 1000 -5 1000 85
THN10-7222WIR 10 36...160 416 -12 416 89
THN10-7223WIR 10 36...160 333 -15 333 89
THN10-7225WIR 10 36...160 210 -24 210 89
THN15-2410WIR 15 9...36 4500 - - 88
THN15-2411WIR 15 9...36 3000 - - 89
THN15-2412WIR 15 9...36 1300 - - 89
THN15-2413WIR 15 9...36 1000 - - 89
THN15-2415WIR 15 9...36 625 - - 90
THN15-2421WIR 15 9...36 1500 -5 1500 86
THN15-2422WIR 15 9...36 625 -12 625 89
THN15-2423WIR 15 9...36 500 -15 500 89
THN15-2425WIR 15 9...36 315 -24 315 91
THN15-4810WIR 15 18...75 4500 - - 88
THN15-4811WIR 15 18...75 3000 - - 89
THN15-4812WIR 15 18...75 1300 - - 89
THN15-4813WIR 15 18...75 1000 - - 89
THN15-4815WIR 15 18...75 625 - - 91
THN15-4821WIR 15 18...75 1500 -5 1500 86
THN15-4822WIR 15 18...75 625 -12 625 90
THN15-4825WIR 15 18...75 315 -24 315 90
THN15-7210WIR 15 36...160 4500 - - 88
THN15-7211WIR 15 36...160 3000 - - 89
THN15-7212WIR 15 36...160 1300 - - 89
THN15-7213WIR 15 36...160 1000 - - 89
THN15-7215WIR 15 36...160 625 - - 90
THN15-7221WIR 15 36...160 1500 -5 1500 85
THN15-7222WIR 15 36...160 625 -12 625 89
THN15-7223WIR 15 36...160 500 -15 500 89
THN15-7225WIR 15 36...160 315 -24 315 90
Operating temperature:
  • -40...90°C (THN15-xxxWIR)
  • -40...105°C (THN10-xxxWIR)
Number of outputs:
  • 1 (THN10-241xWIR, THN10-481xWIR, THN10-721xWIR, THN15-241xWIR, THN15-481xWIR, THN15-721xWIR)
  • 2 (THN10-242xWIR, THN10-482xWIR, THN10-722xWIR, THN15-242xWIR, THN15-482xWIR, THN15-722xWIR)
Dimensions:
Manufacturer series:
  • THN 10WIR (THN10-xxxWIR)
  • THN 15WIR (THN15-xxxWIR)
Output voltage:
  • 3.3V DC (THN1xxx10WIR)
  • 5V DC (THN1xxx1WIR)
  • 12V DC (THN1xxx2WIR)
  • 15V DC (THN1xxx3WIR)
  • 24V DC (THN1xxx5WIR)
Mounting: