Converter: DC/DC; XP POWER

Converter: DC/DC; XP POWER, DTJ1524S3V3, DTJ1524D05, DTJ1524D12, DTJ1524D15, DTJ1524S05 |EN|
Manufacturer
Type of converterDC/DC
Uinsul3000V DC
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature-40...100°C
Symbol Mounting Series Power Number of outputs Input voltage Efficiency Switch. freq. Body dim. Dimensions Output voltage Output current Uout2 Iout2
[W] [V DC] [%] [kHz] [mm] [V DC] [A] [V DC] [A]
DTJ1524S3V3 on panel DTJ15 15 1 9...36 81 270 76.2x31.4x19.4 Fig. 1. 3.3 3 - -
DTJ1524D05 on panel DTJ15 15 2 9...36 84 330 76.2x31.4x19.4 Fig. 1. 5 1.5 -5 1.5
DTJ1524D12 on panel DTJ15 15 2 9...36 87 330 76.2x31.4x19.4 Fig. 1. 12 0.63 -12 630m
DTJ1524D15 on panel DTJ15 15 2 9...36 88 330 76.2x31.4x19.4 Fig. 1. 15 0.5 -15 500m
DTJ1524S05 on panel DTJ15 15 1 9...36 84 270 76.2x31.4x19.4 Fig. 1. 5 3 - -
DTJ1524S12 on panel DTJ15 15 1 9...36 87 330 76.2x31.4x19.4 Fig. 1. 12 1.25 - -
DTJ1524S15 on panel DTJ15 15 1 9...36 88 330 76.2x31.4x19.4 Fig. 1. 15 1 - -
DTJ1548D05 on panel DTJ15 15 2 18...75 87 330 76.2x31.4x19.4 Fig. 1. 5 1.5 -5 1.5
DTJ1548D15 on panel DTJ15 15 2 18...75 87 330 76.2x31.4x19.4 Fig. 1. 15 0.5 -15 500m
DTJ1548S05 on panel DTJ15 15 1 18...75 84 270 76.2x31.4x19.4 Fig. 1. 5 3 - -
DTJ1548S12 on panel DTJ15 15 1 18...75 86 330 76.2x31.4x19.4 Fig. 1. 12 1.25 - -
DTJ1548S3V3 on panel DTJ15 15 1 18...75 81 270 76.2x31.4x19.4 Fig. 1. 3.3 3 - -
DTJ2024D05 on panel DTJ20 20 2 9...36 85 330 76.2x31.4x19.4 Fig. 1. 5 2 -5 2
DTJ2024D12 on panel DTJ20 20 2 9...36 87 330 76.2x31.4x19.4 Fig. 1. 12 0.835 -12 835m
DTJ2024D15 on panel DTJ20 20 2 9...36 87 330 76.2x31.4x19.4 Fig. 1. 15 0.665 -15 655m
DTJ2024S05 on panel DTJ20 20 1 9...36 88 270 76.2x31.4x19.4 Fig. 1. 5 4 - -
DTJ2024S12 on panel DTJ20 20 1 9...36 87 330 76.2x31.4x19.4 Fig. 1. 12 1.67 - -
DTJ2024S15 on panel DTJ20 20 1 9...36 87 330 76.2x31.4x19.4 Fig. 1. 15 1.33 - -
DTJ2024S3V3 on panel DTJ20 20 1 9...36 88 270 76.2x31.4x19.4 Fig. 1. 3.3 5.5 - -
DTJ2048D12 on panel DTJ20 20 2 18...75 89 330 76.2x31.4x19.4 Fig. 1. 12 0.835 -12 835m
DTJ2048S05 on panel DTJ20 20 1 18...75 89 270 76.2x31.4x19.4 Fig. 1. 5 4 - -
DTJ2048S12 on panel DTJ20 20 1 18...75 89 330 76.2x31.4x19.4 Fig. 1. 12 1.67 - -
DTJ1524S05-D for DIN rail mounting DTJ15 15 1 9...36 84 270 76.2x31.4x25.4 Fig. 2. 5 3 - -
DTJ1524S12-D for DIN rail mounting DTJ15 15 1 9...36 87 330 76.2x31.4x25.4 Fig. 2. 12 1.25 - -
DTJ1548S05-D for DIN rail mounting DTJ15 15 1 18...75 84 270 76.2x31.4x25.4 Fig. 2. 5 3 - -
DTJ1548S12-D for DIN rail mounting DTJ15 15 1 18...75 86 330 76.2x31.4x25.4 Fig. 2. 12 1.25 - -
DTJ2024S05-D for DIN rail mounting DTJ20 20 1 9...36 88 270 76.2x31.4x25.4 Fig. 2. 5 4 - -
DTJ2024S12-D for DIN rail mounting DTJ20 20 1 9...36 87 330 76.2x31.4x25.4 Fig. 2. 12 1.67 - -
DTJ2048S05-D for DIN rail mounting DTJ20 20 1 18...75 89 270 76.2x31.4x25.4 Fig. 2. 5 4 - -
DTJ2048S12-D for DIN rail mounting DTJ20 20 1 18...75 89 330 76.2x31.4x25.4 Fig. 2. 12 1.67 - -
DTJ1524D15-D for DIN rail mounting DTJ15 15 2 9...36 88 330 76.2x31.4x19.4 Fig. 1. 15 0.5 -15 500m