Converter: DC/DC; XP POWER

Manufacturer
Type of converterDC/DC
MountingPCB, THT
Number of outputs1
Protectionshort circuit protection SCP
CaseSIP3
Symbol Operating temperature Manufacturer series Uin Output voltage Iout Efficiency Switch. freq. Body dim. Dimensions
[°C] [V DC] [V DC] [A] [%] [kHz] [mm]
RBT05W24S1V8 -40...85 RBT05W 4.75...36 1.8 500m 73 410 11.6x7.6x10.2 Fig. 1.
RBT05W24S3V3 -40...85 RBT05W 4.75...36 3.3 500m 82.5 410 11.6x7.6x10.2 Fig. 1.
RBT05W24S05 -40...85 RBT05W 6.5...36 5 500m 86 410 11.6x7.6x10.2 Fig. 1.
RBT05W24S6V5 -40...85 RBT05W 8...36 6.5 500m 87.5 410 11.6x7.6x10.2 Fig. 1.
RBT05W24S09 -40...85 RBT05W 11...36 9 500m 90 410 11.6x7.6x10.2 Fig. 1.
RBT05W24S12 -40...85 RBT05W 15...36 12 500m 91 410 11.6x7.6x10.2 Fig. 1.
RBT05W24S15 -40...85 RBT05W 18...36 15 500m 93.5 410 11.6x7.6x10.2 Fig. 1.
RBT10W24S1V8 -40...90 RBT10W 4.75...36 1.8 1 74 500 11.6x7.6x10.2 Fig. 1.
RBT10W24S3V3 -40...90 RBT10W 4.75...36 3.3 1 80.5 500 11.6x7.6x10.2 Fig. 1.
RBT10W24S05 -40...90 RBT10W 6.5...36 5 1 84 500 11.6x7.6x10.2 Fig. 1.
RBT10W24S6V5 -40...90 RBT10W 8...36 6.5 1 87 500 11.6x7.6x10.2 Fig. 1.
RBT10W24S12 -40...90 RBT10W 15...36 12 1 90.5 500 11.6x7.6x10.2 Fig. 1.
RBT10W24S15 -40...90 RBT10W 18...36 15 1 91.5 500 11.6x7.6x10.2 Fig. 1.
RBT20W24S1V8 -40...85 RBT20W 4.75...36 1.8 2 78 460 17.5x8.5x11.5 Fig. 2.
RBT20W24S3V3 -40...85 RBT20W 4.75...36 3.3 2 86 460 17.5x8.5x11.5 Fig. 2.
RBT20W24S05 -40...85 RBT20W 6.5...36 5 2 89 460 17.5x8.5x11.5 Fig. 2.
RBT20W24S09 -40...85 RBT20W 11...36 9 2 92 460 17.5x8.5x11.5 Fig. 2.
RBT20W24S12 -40...85 RBT20W 15...36 12 2 93.5 460 17.5x8.5x11.5 Fig. 2.
RBT20W24S15 -40...85 RBT20W 18...36 15 2 94.5 460 17.5x8.5x11.5 Fig. 2.