| Manufacturer | DELOCK |
| Type of PC accessories | converter |
| Colour | black |
| Enclosure material | metal |
| PC accessories features | LED status indicator |
| Kit contents | user's manual; converter; power supply |
| Symbol | Cable/adapter structure | Power | Standard | Interface | Fiber dimensions |
|---|---|---|---|---|---|
| [W] | [µm] | ||||
| DELOCK-86110 | DC 5,5/2,1 socket; RJ45 socket; SFP | 2.5 | IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z | 10/100/1000 Base-T; 100/1000 Base-X; Fast Ethernet; Gigabit Ethernet | - |
| DELOCK-86203 | DC 5,5/2,1 socket; SFP x2 | 2.5 | - | 1000 Base-X; Gigabit Ethernet | - |
| DELOCK-86215 | DC 5,5/2,1 socket; RJ45 socket; SC Duplex | 2.5 | - | 10/100 Base-TX; 100 Base-FX; Fast Ethernet; full duplex; half duplex | 9/125 |
| DELOCK-86216 | DC 5,5/2,1 socket; RJ45 socket; SC Duplex | 2.5 | - | 10/100 Base-TX; 100 Base-FX; Fast Ethernet; full duplex; half duplex | 50/125 |
| DELOCK-86220 | DC 5,5/2,1 socket; RJ45 socket; SFP | 2.5 | - | 10/100/1000 Base-T; Gigabit Ethernet | - |
| DELOCK-86472 | DC 5,5/2,1 socket; SFP x2 | 4 | IEEE 802.3ae | 10 GBase-R; Gigabit Ethernet | - |
| DELOCK-86861 | DC 5,5/2,1 socket; RJ45 socket; SFP | 5 | - | 10 GBase-R; Gigabit Ethernet | - |
| DELOCK-86180 | DC 5,5/2,1 socket; RJ45 socket; SFP | 30 | IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3z | 10/100/1000 Base-T; 1000 Base-X; Gigabit Ethernet | - |