Converter: step down; Manufacturer: DFROBOT

Converter: step down; Manufacturer: DFROBOT, DF-DFR0205, DF-DFR0379, DF-DFR0570, DF-DFR0571 |EN|
Manufacturer
Informationproduct is not a working device, but only component
Type of converterstep down
Symbol Uin Uout Iout max Board dimensions Efficiency Additional functions
[V] [V] [A] [mm] [%]
DF-DFR0205 3.6...25 3.3...25 5 46x50 - -
DF-DFR0379 4...40 1.25...37 3 66x36 88 voltmeter; current shutoff; over-temperature shutoff
DF-DFR0570 5.5...28 3.3 2.4 16.5x22 85...90 -
DF-DFR0571 8...28 5 3 16.5x22 85...90 -
DF-DFR0753 6...14 5 8 - 96 -
DF-DFR0831 7...24 5 4 - 90 -
DF-DFR1015 7.5...30 3.3, 5, 9, 12 3 2.7x2 - -
DF-FIT0168 11...35 7.5 5 58x40 96 current shutoff; over-temperature shutoff
DF-DFR1025 9...15 600m...5.1 18 52x37 92 -