| Type of converter | step up |
| Information | product is not a working device, but only component |
| Manufacturer | POLOLU |
| Symbol | Uin | Uout | Iout max | Efficiency | Additional functions | Board dimensions | Input current | Startup voltage |
|---|---|---|---|---|---|---|---|---|
| [V] | [V] | [A] | [%] | [mm] | [A] | [V] | ||
| POLOLU-2114 | 0.8...3.3 | 3.3 | 200m | 75...90 | reverse voltage protection | 8.4x12.7 | - | - |
| POLOLU-2560 | 0.5...5.5 | 2...5.25 | 1.2 | 70...90 | over-temperature shutoff | 11.5x15.3 | - | - |
| POLOLU-2561 | 0.5...5.5 | 3.3 | 1.2 | 70...90 | over-temperature shutoff | 12x15 | - | - |
| POLOLU-2562 | 0.5...5.5 | 5 | 1.2 | 70...90 | over-temperature shutoff | 12x15 | - | - |
| POLOLU-2563 | 0.5...5.5 | 3.3 | 1.2 | 65...85 | over-temperature shutoff | 9x11.5 | - | - |
| POLOLU-2564 | 0.5...5.5 | 5 | 1.2 | 70...90 | over-temperature shutoff | 9x11.5 | - | - |
| POLOLU-2566 | 2.9...6 | 6 | 5 | 80...95 | over-temperature shutoff | 48x15 | - | - |
| POLOLU-2567 | 2.9...9 | 9 | 5 | 80...95 | over-temperature shutoff | 48x15 | - | - |
| POLOLU-2568 | 2.9...12 | 12 | 5 | 80...95 | reverse voltage protection; over-temperature shutoff | 48x15 | - | - |
| POLOLU-2570 | 2.9...12 | 4...12 | 5 | 80...95 | over-temperature shutoff | - | - | - |
| POLOLU-4012 | 1.3...5 | 5 | - | 90...95 | over-temperature shutoff | 15.2x15.2 | 4 | 2.7 |
| POLOLU-4013 | 1.3...6 | 6 | - | 90...95 | over-temperature shutoff | 15.2x15.2 | 4 | 2.7 |
| POLOLU-4014 | 1.5...7.5 | 7.5 | - | 90...95 | over-temperature shutoff | 15.2x15.2 | 4 | 2.7 |
| POLOLU-4015 | 1.3...9 | 9 | - | 90...95 | over-temperature shutoff | 15.2x15.2 | 3.5 | 2.7 |
| POLOLU-4016 | 1.3...12 | 12 | - | 90...95 | over-temperature shutoff | 15.2x15.2 | 3.5 | 2.7 |
| POLOLU-4940 | 1.3...16 | 3.3 | - | 85...95 | over-temperature shutoff | 0.81x1.38x2.5 | 2 | 2.7 |
| POLOLU-4941 | 1.3...16 | 5 | - | 85...95 | over-temperature shutoff | 8.1x13.8x25 | 2 | 2.7 |
| POLOLU-4942 | 1.3...16 | 6 | - | 85...95 | over-temperature shutoff | 0.81x1.38x2.5 | 2 | 2.7 |
| POLOLU-4943 | 1.3...16 | 7.5 | - | 85...95 | over-temperature shutoff | 0.81x1.38x2.5 | 2 | 2.7 |
| POLOLU-4944 | 1.3...16 | 9 | - | 85...95 | over-temperature shutoff | 0.81x1.38x2.5 | 2 | 2.7 |
| POLOLU-4945 | 1.3...16 | 12 | - | 85...95 | over-temperature shutoff | 0.81x1.38x2.5 | 2 | 2.7 |
| POLOLU-4946 | 1.3...16 | 15 | - | 85...95 | over-temperature shutoff | 0.81x1.38x2.5 | 2 | 2.7 |
| POLOLU-799 | 1.5...16 | 4...25 | 2 | 80...90 | current shutoff; over-temperature shutoff | 10.7x22.4 | - | - |