Converter: temperature; LCIS; LÜTZE

Manufacturer
Type of convertertemperature
Mountingfor DIN rail mounting
Manufacturer seriesLCIS
ProgrammingDIP-SWITCH
Leadsscrew terminals
Insulation voltage2.5kV
Controlled parametertemperature
IP ratingIP20
Protectionanti-overvoltage OVP, short circuit protection SCP
Symbol Body dimensions Operating temperature Kind of IN1 Input properties Kind of OUT1 Usup Usup Operating voltage Operating voltage Additional functions Controlled parameter range
[mm] [°C] [V DC] [V AC] [V DC] [V AC] [°C]
750340 6.2x90x115.5 -40...70 Pt100, Pt1000, RTD, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T 2 wires connection; 3 wires connection; 4 wires connection -10...+10V, 0...10V, 0...20mA, 4...20mA 24 - 16.8...30 - inputs / outputs / power supply galvanic insulation; LED status indicator -220...2310
750809 6.2x93x73 -25...60 Pt100 2 wires connection 0...10V, 0...20mA, 4...20mA 24 24 18...31.2 19.2...26.4 inputs / outputs / power supply galvanic insulation; LED status indicator -50...400
750819 6.2x93x73 -25...60 Pt100 2 wires connection; 3 wires connection 0...10V, 0...20mA, 4...20mA 24 24 18...31.2 19.2...26.4 inputs / outputs galvanic insulation; LED status indicator -50...400