| Manufacturer | AG TERMOPASTY |
| Type of chemical agent | high-temperature lubricant |
| Appearance | spray |
| Package | can |
| Ingredients | copper |
| Application | lubrication |
| Operating temperature | -40...1100°C |
| Features | do not cause corrosion; low friction factor |
| Application | ignition plugs sockets; breaks and couplings; threaded joints; articulated joints; gears; break systems; screws |
| Resistance to | temperature, most of oils, most of solvents |
| GHS Code | GHS02, GHS07, GHS08, GHS09 |
| Symbol | Capacity |
|---|---|
| [ml] | |
| SMAR-CU-100 | 100 |
| SMAR-CU-400 | 400 |