Core: ferrite; EFD

Core: ferrite; EFD, EFD12/6/3.5, EFD15/8/5, EFD20/10/7, EFD25/13/9, EFD30/15/9, EFD30/15/9-3F3 |EN|
Type of coreferrite
VersionEFD
DimensionsFig. 1.
Symbol Manufacturer Material Al Ve Ae
[nH] [mm3] [mm2]
EFD12/6/3.5 FERYSTER F87 720 325 11.4
EFD15/8/5 FERYSTER F87 820 510 15
EFD20/10/7 FERYSTER F87 1350 1460 31
EFD25/13/9 FERYSTER F87 2200 3300 58
EFD30/15/9 FERYSTER F87 2100 4690 69
EFD30/15/9-3F3 FERROXCUBE 3F3 1900 4700 69
Symbol A B C D E F G
[mm] [mm] [mm] [mm] [mm] [mm] [mm]
EFD12/6/3.5 12.5 6.35 3.6 4.7 8.75 5.55 2.1
EFD15/8/5 15 7.7 4.8 5.75 10.6 5.5 2.5
EFD20/10/7 20 10.2 6.8 7.95 14.9 9.1 3.8
EFD25/13/9 25 12.5 9.1 9.3 18.7 11.4 5.2
EFD30/15/9 30 21.8 9.3 11.5 21.8 14.9 5.1
EFD30/15/9-3F3 30 21.8 9.3 11.5 21.8 14.9 5.1