Core: ferrite; TDK

Manufacturer
VersionETD
Type of coreferrite
Symbol Material Effective core volume (Ve) Effective core cross-section (Ae) Inductance factor AL Permeability
[mm3] [mm2] [nH]
B66358G0000X127 N27 5350 76 2000 1470
B66358G0000X187 N87 5350 76 2200 1610
B66358G0200X187 N87 5350 76 383 281
B66358G1000X187 N87 5350 76 124 91
B66361G0000X127 N27 7630 97.1 2400 1540
B66361G0000X187 N87 7630 97.1 2600 1670
B66361G0200X187 N87 7630 97.1 482 310
B66361G0500X127 N27 7630 97.1 251 161
B66361G0500X187 N87 7630 97.1 251 161
B66361G1000X187 N87 7630 97.1 153 98
B66363G0000X127 N27 11500 125 2550 1500
B66363G0000X187 N87 11500 125 2700 1600
B66363G0000X197 N97 11500 125 2800 -
B66365G0000X127 N27 17800 173 3300 1560
B66395G0000X187 N87 35600 280 4450 1600
B66395G0000X197 N97 35600 280 4600 1650
B66397G0000X187 N87 51200 368 5300 1590
B66397G2000X187 N87 51200 368 311 93
B66365G0000X187 N87 17800 173 3500 1650
B66358G0500X187 N87 5350 76 201 148