| Manufacturer | TDK |
| Type of core | ferrite |
| Symbol | Quantity in set/package | Version | Effective core volume (Ve) | Effective core cross-section (Ae) | Inductance factor AL | Material |
|---|---|---|---|---|---|---|
| [pcs.] | [mm3] | [m2] | [nH] | |||
| B65646A0000R027 | 2 | PM | 31000 | 370m | 7400 | N27 |
| B65646A0000R087 | 2 | PM | 31000 | 370m | 7400 | N87 |
| B65646A0250A027 | 2 | PM | 31000 | 370m | 250 | N27 |
| B65684A0000R027 | 2 | PM | 62000 | 570m | 9200 | N27 |
| B65684A0000R087 | 2 | PM | 62000 | 570m | 9200 | N87 |
| B65611D0000R048 | 2 | P | 10500 | 202m | 7600 | N48 |
| B65651D0000R048 | 2 | PM | 1114 | 43m | 2800 | N48 |
| B65651T0400A048 | 2 | PM | 1242 | 46.7m | 400 | N48 |
| B65661D0000R048 | 2 | PM | 1990 | 63m | 3800 | N48 |
| B65671D0000R048 | 2 | PM | 3460 | 93m | 4900 | N48 |
| B65807J0000R087 | - | RM | 1050 | 36.6m | 2400 | N87 |
| B65981A0000R097 | - | PQ | 37630 | 332m | 6700 | N97 |
| B66305G0000X187 | - | E | 367 | 12.4m | 850 | N87 |
| B66311G0250X187 | - | E | 1490 | 32.1m | 171 | N87 |
| B66317G0250X187 | - | E | 3020 | 52.5m | 250 | N87 |
| B66335G0000X187 | - | E | 43900 | 354m | 6400 | N87 |
| B66358G0000X197 | - | ETD | 5350 | 76m | 2250 | N97 |
| B66365G0500X187 | - | ETD | 17800 | 173m | 438 | N87 |
| B66375G0000X187 | - | E | 71800 | 390m | 4500 | N87 |
| B66397G0000X197 | - | ETD | 51200 | 368m | 5500 | N97 |
| B66413U0100K187 | - | ETD | 510 | 15m | 100 | N87 |
| B66413U0160L187 | - | EFD | 510 | 15m | 160 | N87 |
| B66417G0000X197 | - | EFD | 1460 | 31m | 1250 | N97 |
| B67345B0002X087 | - | I | 217000 | 840m | 7900 | N87 |
| B65981A0000R095 | - | PQ | 37630 | 3.32c | 8200 | N95 |
| B66287G0260X187 | - | ELP | 5390 | 1.3c | 625 | N87 |
| B65491C0000Y001 | 2 | P | 7 | 1.37m | 25 | K1 |
| B65531D0250A048 | 2 | P | 253 | 15.9m | 250 | N48 |
| B65611W0000R030 | 2 | P | 11400 | 2.13c | 15200 | N30 |
| B65713A0000R027 | 2 | PM | 133000 | 9.1c | 13000 | N27 |
| B65811J0000Y038 | 2 | RM | 2430 | 64m | 12500 | T38 |
| B65813J1600K041 | 2 | RM | 3490 | 83m | 1600 | N41 |
| B66295G0000X149 | - | ELP | 41500 | 5.19c | 8000 | N49 |
| B66307G0100X187 | - | E | 756 | 20.1m | 212 | N87 |
| B66367G2000X187 | - | ETD | 24100 | 2.11c | 188 | N87 |
| B66457G0000X197 | - | ELP | 5390 | 1.3c | 5700 | N97 |
| B66459G0000X187 | - | ELP | 10200 | 1.94c | 7200 | N87 |
| B66459K0000X187 | - | ELP | 8440 | 1.94c | 8300 | N87 |
| B66501G0000X187 | - | ER | 3847 | 100.5m | 4900 | N87 |