Core: ferrite; Version: EFD; FERROXCUBE

Core: ferrite; Version: EFD; FERROXCUBE, EFD20-3C90/K, EFD20-3F3/K, EFD25-3C90/K, EFD25-3F3/K |EN|
Symbol Type of core Version Dimensions Material Inductance factor AL Effective core volume (Ve) Effective core cross-section (Ae) A dimension B dimension C dimension D dimension E dimension F dimension Dimension G Quantity in set/package
[nH] [mm3] [mm2] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [pcs.]
EFD20-3F3 ferrite EFD Fig. 1. 3F3 1200 1460 31 20 10 6.65 7.7 15.4 8.9 3.6 1
EFD25/13/9-3F3 ferrite EFD Fig. 1. 3F3 2000 3300 58 25 12.5 9.1 9.3 18.7 11.4 5.2 1
EFD30/15/9-3C94 ferrite EFD Fig. 1. 3C94 2100 4700 69 30 15 9.1 11.2 22.4 14.6 4.9 1
EFD25/13/9-3C94 ferrite EFD Fig. 1. 3C94 2200 3300 58 25 12.5 9.1 9.3 18.7 11.4 5.2 1