Core: ferrite; Version: ETD; FERROXCUBE

Core: ferrite; Version: ETD; FERROXCUBE, ETD29-3C90, ETD29-3F3, ETD34-3C90, ETD34-3F3 |EN|
Type of coreferrite
VersionETD
Symbol Dimensions Material Al Effective core volume (Ve) Eff. core cross-sec. A dimension B dimension C dimension D dimension E dimension F dimension
[nH] [mm3] [mm2] [mm] [mm] [mm] [mm] [mm] [mm]
ETD29-3F3 Fig. 1. 3F3 2200 5470 76 30.6 15.8 9.8 11 22 9.8
ETD34-3F3 Fig. 1. 3F3 2500 7640 97.1 35 17.3 11.1 11.8 25.6 11.1
ETD34-3C94 Fig. 1. 3C94 2700 7640 97.1 35 17.3 11.1 11.8 25.6 11.1
ETD39-3F3 Fig. 1. 3F3 2800 11500 125 40 19.8 12.8 14.2 29.3 12.8
ETD44-3F3 Fig. 1. 3F3 3500 17800 173 45 22.3 15.2 16.1 32.5 15.2
ETD49-3F3 Fig. 1. 3F3 3900 24000 211 49.8 24.7 16.7 17.7 36.1 16.7
ETD54-3F3 Fig. 1. 3F3 4600 35500 280 54.5 27.6 18.9 20.2 41.2 18.9
ETD59-3F3 Fig. 1. 3F3 5600 51500 368 59.8 31 21.65 22.5 44.7 21.65
ETD59-3C94 Fig. 1. 3C94 6000 51500 368 59.8 31 21.65 22.5 44.7 21.65
ETD39-3C94 Fig. 1. 3C94 3000 11500 125 40 19.8 12.8 14.2 29.3 12.8
ETD29-3C94 Fig. 1. 3C94 2350 5470 76 30.6 15.8 9.8 11 22 9.8
ETD49-3C94 Fig. 1. 3C94 4200 24000 211 49.8 24.7 16.7 17.7 36.1 16.7
ETD44-3C94 Fig. 1. 3C94 3800 17800 173 45 22.3 15.2 16.1 32.5 15.2
ETD54-3C94 Fig. 1. 3C94 5000 35500 280 54.5 27.6 18.9 20.2 41.2 18.9
ETD29-3C94-G500 Fig. 1. 3C94 2350 5470 76 30.6 15.8 9.8 11 22 9.2
ETD39/20/13-3C95 - 3C95 - - - 40 12.8 29.3 12.8 19.8 14.2