Cosmotec

Manufacturer
Type of air conditionerwall mounting
Symbol Operating temperature Manufacturer series IP rating Refrigerant Usup Frequency Cooling power Maximum current Start-up current Protection Power consumption Efficiency Noise level
[°C] [V AC] [Hz] [W] [A] [A] [W] [m3/h] [dBA]
CVE0300220 20...55 PROTHERM Indoor IP54 R134A 230 50 360...380 1.3 9.8 time-delay 190 164 55
CVE05002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 550...580 1.3 15 time-delay 310 164 61
CVE0700S208000 20...55 PROTHERM Indoor IP54 R134A 230 50 800...850 1.9 9.6 time-delay 450 210 58
CVE08002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 850...900 2.6 20 time-delay 420 340 65
CVE11002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 1.1k...1.15k 2.8 16 time-delay 510 540 65
CVE15002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 1.5k...1.6k 3.9 28 time-delay 750 540 65
CVE20002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 2.1k...2.2k 4.8 34 time-delay 1.12k 540 68
CVE30002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 3k...3.15k 5 35 time-delay 1.37k 890 70
CVE40002208000 20...55 PROTHERM Indoor IP54 R134A 230 50 4k...4.1k 8.2 42 time-delay 1.73k 1180 70
CVE60002618000 20...55 PROTHERM Indoor IP54 R134A 400 50 5.6k...5.95k 4.2 53 time-delay 2.67k 1500 73
CVE40U12628000 20...55 PROTHERM Indoor - - 400 50 3.26k...4.05k 5.96 19 - 1.95k 1300 67
CVE20U12628000 20...55 PROTHERM Indoor - - 400 50 1.8k...2.1k 3.62 22 - 1.2k 930 66