Cosmotec

Manufacturer
Range of temperature control-5...55°C
Usup230V AC
Frequency50Hz
Operating temperature-5...55°C
Type of air conditionerheat exchangers
Symbol Maximum current Protection Power consumption Efficiency IP rating Noise level Manufacturer series
[A] [W] [m3/h] [dBA]
XVA1600320 0.6 time-delay 64 100 IP54 58 X Line XVA
XVA3500320 0.72 time-delay 160 575 IP55 76 X Line XVA
XVA35T0120 0.72 time-delay 160 575 IP55 76 X Line XVA
XVA35T0220 0.72 time-delay 160 575 IP55 76 X Line XVA
XVA5000320 0.72 time-delay 160 575 IP55 76 X Line XVA
XVA50T0120 0.72 time-delay 160 575 IP55 76 X Line XVA
XVA50T0220 0.72 time-delay 160 575 IP55 76 X Line XVA
XVA90T0120 1 time-delay 340 1050 IP55 75 X Line XVA
XVA90T0220 1 time-delay 340 1050 IP55 75 X Line XVA